congatec Computer-On-Modules - COM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Core i3-N305 8-core processor with 1.0GHz core frequency up to 3.8GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Commercial grade temperaturerange from 0C to 60C. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMARC v2.1 Intel Core i3-N305 1.8 GHz 16 GB 16 GB DP, eDP, eSPI, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.0 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x7425E 4-core processor with 1.5GHz core frequency up to 3.4GHz (turbo), 8GB 4800MT/s LPDDR5 onboard memory and 32GB eMMC 5.1 onboard flash. Commercial grade temperature range from 0 C to 60 C. Non-Stocked
Min.: 1
Mult.: 1

SMARC v2.1 Intel Atom x7425E 1.5 GHz 16 GB 8 GB DP, eDP, eSPI, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.0 0 C + 60 C 82 mm x 50 mm