congatec Computer-On-Modules - COM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Frequency Cache Memory Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Celeron 6305E2-core processor with 1.8GHz, 4MB cache, Intel UHD Graphics with 48EU and 4 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Commercial temperature range. Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Intel Celeron 6305E 1.8 GHz 4 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-1145GRE 4-core processor with 1.5GHz up to 4.1GHz turbo boost, 8MB cache, Intel Iris Xe Graphics with 80EU and 16GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industr Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Intel Core i5-1145GRE 1.5 GHz to 4.1 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1115G4E 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 6MB cache, Intel UHD Graphics with 48EU and 8 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industrial t Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

COM Express Compact Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm