TC670/i3-12300HE

congatec
787-TC670/I3-12300HE
TC670/i3-12300HE

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-12300HE processor with 4 P-cores 1.9GHz up to 4.3GHz and 4 E-cores 1.5GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.321.724 Rp12.321.724
Rp12.044.516 Rp60.222.580
Rp11.859.588 Rp118.595.880
25 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM Express Type 6
Intel
Core i3-12300HE
1.9 GHz to 4.3 GHz, 1.5 GHz to 3.3 GHz
64 GB
12 MB
Ethernet, GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
95 mm x 95 mm
Brand: congatec
Memory Size: 32 GB
Memory Type: DDR5
Processor Series: i3-12300HE
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 049706
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

conga-TC670 COM Express Type 6 Compact Modules

congatec conga-TC670 COM Express Type 6 Compact Modules are based on the 12th Gen Intel® Core™ embedded mobile processors (code name "Alder Lake"). These modules feature an Intel® hybrid design that combines Performance-cores with Efficient–cores. An Intel® Iris® Xe Graphics® architecture offers up to 96 Execution Units (EUs). The conga-TC670 COM Express Type 6 Compact Modules provide ACPI 6.0 power management with battery support, Trusted Platform Module (TPM 2.0) security, 2.5GbE TSN Ethernet (vial Intel® i225 LM), and great scalability. The 95mm2 congatec conga-TC670 COM Express Type 6 Compact Modules are for use with power-optimized applications.