Computer-On-Modules - COM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Frequency Cache Memory Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded V2748 8-core processorwith 2.9GHz up to 4.25GHz boost freq., 4MB L2 cache, Radeon Vega Graphics with 7 CU and dualchannel DDR4 3200 MT/s memory interface with ECC support. Commercial tem Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
COM Express Compact AMD Ryzen V2748 2.9 GHz to 4.25 GHz 4 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded V2546 6-core processorwith 3.0GHz up to 3.95GHz boost freq., 3MB L2 cache, Radeon Vega Graphics with 6 CU and dualchannel DDR4 3200 MT/s memory interface with ECC support. Commercial tem Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact AMD Ryzen V2546 3 GHz to 3.95 GHz 3 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded V2718 8-core processorwith 1.7GHz up to 4.15GHz boost freq., 4MB L2 cache, Radeon Vega Graphics with 7 CU and dualchannel DDR4 3200 MT/s memory interface with ECC support. Commercial tem Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact AMD Ryzen V2718 1.7 GHz to 4.15 GHz 4 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded V2516 6-core processorwith 2.1GHz up to 3.95GHz boost freq., 3MB L2 cache, Radeon Vega Graphics with 6 CU and dualchannel DDR4 3200 MT/s memory interface with ECC support. Commercial tem Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact AMD Ryzen V2516 2.1 GHz to 3.95 GHz 3 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm