TC570r/i7-1185GRE-32G

congatec
787-TC570I71185RE32G
TC570r/i7-1185GRE-32G

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1185GRE 4-core processor with 1.8GHz up to 4.4GHz turbo boost, 12MB cache, Intel Iris Xe Graphics with 96EU and 32 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Indus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.244.560 Rp41.244.560

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM Express Type 6
Intel
Core i7-1185GRE
1.8 GHz to 4.4 GHz
32 GB
12 MB
Ethernet, PCle, USB
- 40 C
+ 85 C
95 mm x 95 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 32 GB
Memory Type: LPDDR4
Processor Series: i7-1185GRE
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 050330
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Conga-TC570 COM Express Type 6 Modules

congatec Conga-TC570 COM Express Type 6 Modules are based on the 11th generation Intel® Core™ processor family. congatec Conga-TC570 is ideal for embedded/industrial applications, and extended temperature options are available. The module has integrated high-performance Xe (Gen 12) graphics and AI/DL instruction sets, including VNNI.