conga-QA3/E3845-2G eMMC4

congatec
787-015100
conga-QA3/E3845-2G eMMC4

Mfr.:

Description:
Computer-On-Modules - COM QSEVEN INTEL ATOM E3845 BAY TRAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.071.139 Rp8.071.139
Rp7.271.070 Rp72.710.700

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
Qseven
Intel
Atom E3845
Integrated SoC
1.91 GHz
2 MB
2 MB
2 MB
0 C
+ 60 C
70 mm x 70 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Description/Function: Qseven module with Intel Atom E3845 quad core processor with 1.91GHz, 2MB L2 cache, 2GB 1333MT/s DDR3L onboard memory and 4GB eMMC onboard flash
Flash: 4 GB
Memory Size: 4 GB
Memory Type: DDR3L-1333
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Power Consumption: 12 W
Processor Series: Intel Atom E3800
Product Type: Computer-On-Modules - COM
Series: conga-QA3
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 15100 015100
Unit Weight: 66,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Qseven Conga-QA3 Modules

Congatec Qseven Conga-QA3 modules are based on the Intel E3800 Atom Processors which utilize Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. Congatec Qseven Conga-QA3 modules feature 2/4 GB flash memory and are designed with 70 x 70 mm dimensions and an extended industrial temperature range of -40ºC to +85ºC.