RM-N8MMI-Q208I

IBASE
103-RM-N8MMI-Q208I
RM-N8MMI-Q208I

Mfr.:

Description:
Computer-On-Modules - COM NXP Cortex -A53 i.MX 8M Mini Quad Industrial grade 1.6GHz, 2GB LPDDR4, 8GB MLC eMMC onboard Support: 1x MIPI-DSI 4-lane, 1x MIPI-CSI2 4-lane, 2x MMC/SDIO interface, 2x SPI/eSPI, 2x I2S, 4x I2C, 4x UART, 2x USB2, 1x PCIe(x1) Gen1, 1x GbE, GPIOs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.118.270 Rp3.118.270
Rp3.075.340 Rp30.753.400
Rp3.031.677 Rp75.791.925
Rp2.599.261 Rp129.963.050
100 Quote

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Computer-On-Modules - COM
NXP
i.MX 8M
1.8 GHz
CSI, DSI, GPIO, HDMI, I2C, LAN, MIPI, PCIe, SPI, UART, USB
- 40 C
+ 85 C
82 mm x 50 mm
Battery Backup Switching: No Backup Battery
Brand: IBASE
Flash: 8 GB
Memory Size: 2 GB
Memory Type: LPDDR4
Processor Series: i.MX 8M
Product Type: Computer-On-Modules - COM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
4A994

RM-N8MMI SMARC™ 2.0 CPU Module

iBASE Technology RM-N8MMI SMARC™ 2.0 CPU Module is based on the NXP Semiconductors Arm® Cortex®-A53 i.MX 8M Mini Quad 1.6GHz industrial-grade applications processor. Compatible with the RP-103-SMC SMARC 2.0 Carrier Board, the RM-N8MMI Module is an ideal solution for multimedia and IoT applications that require low power and high performance.