TX6U-8130

Ka-Ro electronics
951-TX6U-8130
TX6U-8130

Mfr.:

Description:
Computer-On-Modules - COM Freescale iMX6 Dual COM SO-DIMM LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.970.544 Rp1.970.544

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Brand: Ka-Ro electronics
Product Type: Computer-On-Modules - COM
Series: TX6DL
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718099
ECCN:
5A002.a.1

TX6DL Computer on Modules

Ka-Ro Electronics TX6DL Computer on Modules are small dual-core CoMs based on NXP's i.MX6 processors. The modules are mounted on the base board and only take up 26cm² (36x71mm including the socket). The TX6 facilitate a maximum 4.5mm construction height. The TX6DL are ideally suited for high-end devices for powerful images and video streaming for automation, medical, industrial and more. They boast powerful dual-core CPU performance for challenging graphical and multimedia applications.