TXMP-2550

Ka-Ro electronics
951-TXMP-2550
TXMP-2550

Mfr.:

Description:
Computer-On-Modules - COM The TXMP2 is a plug-in System-on-Module with 200 pins, designed for longevity.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.722.139 Rp1.722.139

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
RoHS:  
NXP
ARM Cortex-A35
1.5 GHz
5 V
- 40 C
+ 85 C
67.6mm x 26 mm x 4 mm
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flash: 4 GB
Memory Size: 1 GB
Memory Type: LPDDR4
Packaging: Bulk
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

TXMP2 Computer On Module

Ka-Ro Electronics TXMP2 Computer On Module is part of the TX family and includes an STM32MP255 processor with 1.5 GHz dual Arm® Cortex®-A35. The STM32MP2 is an industrial-grade 64-bit solution for secure Industry 4.0 and advanced edge computing applications that require high-end multimedia capabilities. This module features 1GB LPDDR4 SDRAM RAM, 4GB eMMC ROM, and a 5V ±10% power supply. The TXMP2 Computer On Module (COM) provides an RGB display interface, 3D GPU, and 1080p60 video de-/encode. This computer-on module is ideal for industrial, medical, and IoT applications and comes in a DIMM200-module (67.6mm x 26mm x 4mm) size.