Computer-On-Modules - COM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Frequency Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
SECO Computer-On-Modules - COM SMARC con CPU ZU4CG Dual Core 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 1 GB, eMMC 4 GB, Second Gigabit Ethernet SGMII, Range Commerciale
SMARC Xilinx ZU4CG 1.3 GHz 1 GB 3 V to 5.25 V CAN, GPIO, I2C, PCIe, SPI, UART 0 C + 60 C 50 mm x 82 mm
SECO Computer-On-Modules - COM SMARC con CPU ZU4EG Quad Core+GPU 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 2 GB, PL DRAM 512M, eMMC 4 GB, Second Gigabit Ethernet SGMII, Range Commerciale
SMARC Xilinx ZU4EG 1.3 GHz 2 GB 3 V to 5.25 V CAN, GPIO, I2C, PCIe, SPI, UART 0 C + 60 C 50 mm x 82 mm