+ 85 C - 40 C Computer-On-Modules - COM

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bKL6R E2S E3-1505M CM238 Non-Stocked
Min.: 50
Mult.: 50

COM Express Basic Type 6 Intel Xeon CM238 3 GHz 32 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMe-bTL6 E2 W-11155MRE RM590E Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel W-11155MRE RM590E 2.4 GHz 8 MB 8.5 V to 20 V I2C, SPI, UART - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMe-bTL6 E2 W-11555MRE RM590E Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel W-11555MRE RM590E 2.6 GHz 12 MB 8.5 V to 20 V I2C, SPI, UART - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bTL6 E2 W-11865MRE RM590E Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel W-11865MRE RM590E 2.6 GHz 128 GB 0 GB 24 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 3.1, USB 3.2 - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMe-bRP6 E2 i3-1320PRE Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Pin-out Type 6 Intel Core i3-1320PRE Integrated SoC 1.7 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMe-bRP6 E2 i5-1350PRE Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Pin-out Type 6 Intel Core i5-1350PRE Integrated SoC 1.8 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMe-bRP6 E2 i7-1370PRE Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Pin-out Type 6 Intel Core i7-1370PRE Integrated SoC 1.9 GHz 24 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMe-bRP6 E2 i3-13300HRE Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Pin-out Type 6 Intel Core i3-13300HRE Integrated SoC 2.1 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMe-bRP6 E2 i7-13800HRE Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Pin-out Type 6 Intel Core i7-13800HRE Integrated SoC 2.5 GHz 24 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMe-bRP6 E2 i5-13600HRE Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Pin-out Type 6 Intel Core i5-13600HRE Integrated SoC 2.7 GHz 18 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM SMARC-sAMX6i 4x0.8 2/4GB no PCIeb Non-Stocked
Min.: 1
Mult.: 1

82 mm x 50 mm NXP i.MX 6 800 MHz 2 GB 3 V to 5.25 V GPIO, I2C, I2S, SATA, SDIO - 40 C + 85 C
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sXAL E2 E3930 4E/8S Non-Stocked
Min.: 1
Mult.: 1

SMARC v2.0 Intel Atom 1.8 GHz 8 GB 3.3 V to 5 V Audio, GPIO, I2C, I2S, MIPI CSI, SPI - 40 C + 85 C 82 mm x 50 mm
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sXAL E2 E3930 4E/32S Non-Stocked
Min.: 1
Mult.: 1

SMARC v2.0 Intel Atom 1.8 GHz 8 GB 3.3 V to 5 V Audio, GPIO, I2C, I2S, MIPI CSI, SPI - 40 C + 85 C 82 mm x 50 mm
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sXAL E2 E3940 8E/32S Non-Stocked
Min.: 1
Mult.: 1

SMARC v2.0 Intel Atom 1.8 GHz 8 GB 3.3 V to 5 V Audio, GPIO, I2C, I2S, MIPI CSI, SPI - 40 C + 85 C 82 mm x 50 mm
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sXAL E2 E3950 8E/32S Non-Stocked
Min.: 1
Mult.: 1

SMARC v2.0 Intel Atom 2 GHz 8 GB 3.3 V to 5 V Audio, GPIO, I2C, I2S, MIPI CSI, SPI - 40 C + 85 C 82 mm x 50 mm
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sAMX8X dual X+ 1.2GHz 1.5G/8S
Non-Stocked
Min.: 1
Mult.: 1

1.2 GHz 512 kB GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sAL28, LS1028 dual, 4E/32S, NW 4 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SMARC NXP LS1028 1.3 GHz 4 GB 3.3 V to 5 V CAN, GPIO, I2C, I2S, PCIe, SPI, USB - 40 C + 85 C 82 mm x 50 mm
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sXEL x6212RE 4G/16G Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

- 40 C + 85 C
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sXEL x6425RE 8G/32G Non-Stocked
Min.: 1
Mult.: 1

Intel Atom x6425E 1.8 GHz 1.5 MB 3 V to 5.25 V - 40 C + 85 C 82 mm x 50 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bBD7R E2 D-1519 10G-KR Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Pentium Integrated SoC 1.5 GHz 64 GB 6 MB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bBD7R E2 D-1559 10G-KR N/A
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 64 GB 18 MB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bDV7R E2 C3308 Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Atom Integrated SoC 1.6 GHz 64 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bDV7R E2 C3508 N/A
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Atom Integrated SoC 1.5 GHz 64 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bDV7R E2 C3708 Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Atom Integrated SoC 1.7 GHz 64 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bDV7R E2 C3808 Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Atom Integrated SoC 2 GHz 64 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 125 mm x 95 mm