256 MB Computer-On-Modules - COM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Ka-Ro electronics Computer-On-Modules - COM QSMP/151A/256S/128F/I Non-Stocked
Min.: 1
Mult.: 1

STMicroelectronics STM32MP151A 200 MHz, 650 MHz 256 MB 256 MB 32 kB, 256 kB Ethernet, I2C, SAI, SPI, UART, USB - 40 C + 85 C 27 mm x 27 mm x 2.3 mm
SECO Computer-On-Modules - COM Q7-A75-J w/i.MX6 Solo - RAM DDR3L 256MB single chip - eMMC 4GB - RTC Low Power - Ind.Temp
Qseven NXP i.MX 6Solo 1 GHz 512 MB 256 MB 5 V Audio, CAN, I2C, SDI, SPI, UART - 40 C + 85 C 40 mm x 70 mm