NexCOBOT Embedded Box Computers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Frequency Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
NexCOBOT Embedded Box Computers NISE109, Elkhart lake Celeron J6412(2.0-2.6GHz, 4T4C, 10W), DDR4
2Expected 17/07/2026
Min.: 1
Mult.: 1

Embedded Box Computers Intel Intel Celeron J6412 2 GHz 9 V to 30 V USB - 10 C + 60 C 185 mm x 131 mm x 54 mm

NexCOBOT Embedded Box Computers Teach Pendant, GUI display with VGA signal input, handheld operating teach pendant that features an ergonomic housing with safety elements, 10.1 WXGA resolution Panel, and Multi-Touch P-Cap Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers 24 VDC 0 C + 50 C

NexCOBOT Embedded Box Computers Micro-ATX Form Factor, 6th/7th Generation Intel Core LGA1151 Processor, Q170, LGA1151, DDR4 x4 up to 64GB, 2 x HDMI, 1 x DVI-I, 10 x USB3.0 , 4 x USB2.0 ,2 x GbE , 6 x SATAIII 5 x RS232, 1 x RS232/422/485, 1x PCIex16, 1 x PCIe x4, 1 PCI Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel LGA1151 64 GB USB 0 C + 60 C 244 mm x 244 mm
NexCOBOT Embedded Box Computers GRC2-V100 Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers 24 V DP, DVI-I, Ethernet, RS-232/422/485, USB 2.0, USB 3.0, mPCIe - 5 C + 55 C 251 mm x 185 mm x 90 mm
NexCOBOT Embedded Box Computers GRC2-H102

Embedded Box Computers 24 V Ethernet, HDMI, RS-232/422/485, USB 2.0, mPCIe 0 C + 50 C 298.6 mm x 249 mm x 68 mm
NexCOBOT 6879G0008130F
NexCOBOT Embedded Box Computers Micro-ATX Form Factor, 8th/9th Generation Intel Core LGA1151 Processor Supports Power 95W max. DDR4 2666/2400/2133 MHz, max. 64GB . 2 x HDMI, 1 x DP, 1 x VGA, 2 x GbE LAN , 6 x USB 3.2 (Gen 2) , 4 x USB 3.2 (Gen 1), 1x M.2 E-key (PCIe/USB), 1 x M.2 M Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel LGA1151 0 C + 60 C
NexCOBOT 6879G0009130F
NexCOBOT Embedded Box Computers ATX, 8/9th (Coffee Lake-S, Coffee Lake-S Refresh) Intel Core i9/i7/i5/i3/Pentium Processor, Max. 95W, Q370, LGA1151, DDR4 x 4 up to 64GB, VGA, HDMI, DP , 4 x USB 3.1(Gen2), 2 x USB 3.1(Gen1) ,2 x USB2.0, 3 x GbE LAN , 4 x SATAIII, 5 x RS232, 1 x RS23 Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel LGA1151 0 C + 60 C