QBiX-Plus-APLA3450-A1

GIGAIPC
330-QBIXPLUSAPLA3450
QBiX-Plus-APLA3450-A1

Mfr.:

Description:
Embedded Box Computers Apollo LakeN3450

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.136.880 Rp25.684.400

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Intel Celeron
SoC
1.1 GHz to 2.2 GHz
8 GB
4 GB
2 MB
19 V
USB
0 C
+ 50 C
165 mm x 105 mm x 27 mm
Apollo Lake
Brand: GIGAIPC
Memory Size: 4 GB
Memory Type: DDR3L
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Power Consumption: 65 W
Processor Series: N3450
Series: QBiX Plus System
Factory Pack Quantity: 5
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
4A994

QBiX Plus System

GIGAIPC QBiX Plus System are industrial systems with an Intel® Core™ i3-7100U processor or an Intel Celeron N3450 processor. The QBiX Plus features up to a max capacity of 32GB and supports dual-channel DDR4 at 2133MHz. They have an integrated HD Graphics 620 processor with two HDMI 2.0 ports and two independent display outputs.