8 GB Embedded Box Computers

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Code Name
VIA Embedded Box Computers ARTiGO A5000 system with MediaTek Genio 700 SoC, 16GB eMMC, 8GB RAM & I/O Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers MediaTek ARTiGO A5000 2.2 GHz 8 GB 8 GB 12 V Audio, Ethernet, GDMI, LVDS, Micro USB 2.0, USB 3.1 - 20 C + 60 C 118.61 mm x 82.2 mm x 37.6 mm
ADLINK Technology EOS-JNX-G AT MODE
ADLINK Technology Embedded Box Computers 4CH PoE Jetson NX vision system for GigE Camera, Support AT Mode Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers NVIDIA Jetson Xavier NX 8 GB 8 GB 10 MB 12 V to 24 V Ethernet, HDMI, RS-232/485, USB 2.0, USB 3.0 - 20 C + 70 C 187.5 mm x 149.5 mm x 55.25 mm
ADLINK Technology EOS-JNX-I AT MODE
ADLINK Technology Embedded Box Computers 4CH PoE Jetson NX vision system for IP Camera, Support AT Mode Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers NVIDIA Jetson Xavier NX 8 GB 8 GB 10 MB 12 V to 24 V Ethernet, HDMI, RS-232/485, USB 2.0, USB 3.0 - 20 C + 70 C 187.5 mm x 149.5 mm x 55.25 mm
NexAIoT Embedded Box Computers NISE52 w/ Apollo Lake ATOM J3455(2.3GHz, 4C4T, 10W), DDR3L3x HDMI, 6x USB3.0, 2x USB2.0, 3x GbE, 3x RS232, 1x RS422/485, 2x mPCIe, SIM9-30 VDC, -5 - 55C, WDH: 162x150x26 mm

Embedded Box Computers Intel Celeron J3455 1.5 GHz 8 GB 0 GB 9 V to 30 V Ethernet, GPIO, HDMI, RS-232/422/485, USB 2.0, USB 3.0, mPCIe - 5 C + 55 C 162 mm x 150 mm x 26 mm
Arbor Technology Embedded Box Computers Intel J-1900 CFast, VGA, 2x LAN, 4x USB, UL-508 Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Celeron J1900 Integrated SoC 2 GHz 8 GB 0 GB 9 V to 36 V - 30 C + 60 C 155 mm x 70 mm x 125 mm
Arbor Technology Embedded Box Computers ARES-1230 Intel Bay Trail Celeron N2930,Barebone, 6 x COM,-20 70 Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Celeron N2930 Intel SoC 2.16 GHz 8 GB 0 GB 12 V - 20 C + 70 C 180 mm x 130 mm x 40 mm Bay Trail
Arbor Technology Embedded Box Computers Intel Bay Trail E3845, Power Ignition, GPS, CAN, 3 Mini-Pcie slot with 2 sim socket, E13 Mark.-40 70. Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Atom E3845 Intel Atom E3845 1.91 GHz 8 GB 0 GB 9 V to 36 V - 40 C + 70 C 200 mm x 54 mm x 180 mm Bay Trail