ECN-360A-D2550/2G-R11

IEI
458-ECN360AD25502R11
ECN-360A-D2550/2G-R11

Mfr.:

Description:
Embedded Box Computers Embedded system with NANO-CV-D25502,Intel Atom D2550 dual core 1.86 GHz, with 2 x VGA, 3 x RS-232, 1 x RS-422/485, 2GB DDR3 SO-DIMM pre-installed, dual Realtek LAN, 9~28V DC , RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.839.143 Rp9.839.143
Rp9.248.769 Rp92.487.690

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Atom D2550
NM10
1.86 GHz
2 GB
2 GB
9 V to 36 V
- 10 C
+ 60 C
255 mm x 130 mm x 63 mm
Brand: IEI
Description/Function: Embedded System with NANO-CV-D25502, Intel Atom Dual Core Processor
Memory Size: 2 GB
Memory Type: DDR3 SDRAM
Power Consumption: 19.08 W
Processor Series: D2550
Series: ECN-360A-D2550
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.