1104781

Phoenix Contact
651-1104781
1104781

Mfr.:

Description:
Enclosures for Single Board Computing UCS 237-195-F-GD-RPI-DT7 9005

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.336.506 Rp1.336.506

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Enclosures for Single Board Computing
REACH - SVHC:
Enclosures
Raspberry Pi
Polycarbonate (PC)
Black
195 mm
237 mm
47 mm
IP20
UL 94 V-0
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Colour: Black
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

UCS-RPI Raspberry Pi Housings

Phoenix Contact UCS-RPI Housings are universal electronics housings for Raspberry Pi single-board computers and touch displays. These Phoenix Contact IP40 housings reliably protect the Raspberry Pi B2 and B3 models against mechanical and physical influences. The touch-display variants feature ready-made cutouts for 7" touch displays and ready-to-use 2.4" displays with all standard connections for the mini computers. Phoenix Contact UCS-RPI Housings are suitable for desktop, wall, or DIN rail housing.