USB HMI Displays & Panel PCs

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, BCR, ADP, Std. OS 1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, ADP, Std. OS 1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs 133",PCAP,RK3568,4G/64G,dual FHD,BC&MSR 3In Stock
2Expected 08/07/2026
Min.: 1
Mult.: 1

Capacitive Rockchip ARM Cortex A55 FHD LCD 5 Hz to 500 Hz 24 VDC USB 1920 x 1080 13.3 in 0 C + 40 C 171.5 mm x 170 mm x 305 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS 4In Stock
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 17 in 0 C + 50 C 410.4 mm x 343.4 mm x 54 mm
Advantech HMI Displays & Panel PCs 15" XGA Ind. Monitor, Res Touch, SS beze 4In Stock
Min.: 1
Mult.: 1
Resistive 24 V USB 1024 x 768 15 in - 20 C + 60 C 405.3 mm x 329.4 mm x 59.3 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor, Res Touch, SS bez 1In Stock
7On Order
Min.: 1
Mult.: 1
Resistive 24 V USB 1280 x 1024 17 in - 20 C + 60 C 432.5 mm x 365.5 mm x 59.3 mm
IEI HMI Displays & Panel PCs 21.5" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7433RE Processor, TDP 9W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis 3In Stock
Min.: 1
Mult.: 1
Max.: 3

Panel PC Capacitive Intel Atom x7433RE 10 VDC to 28 VDC USB 1920 x 1080 21.5 in - 30 C + 55 C
Advantech HMI Displays & Panel PCs 15.6" WXGA Ind. Monitor, w/ PCAP touch ( 3In Stock
Min.: 1
Mult.: 1
Touchscreen 100 VAC to 240 VAC USB 1366 x 768 15.6 in 0 C + 50 C 419.7 mm x 269 mm x 56.2 mm
EDATEC HMI Displays & Panel PCs 11.6 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 4In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 11.6 in - 20 C + 50 C 303.3 mm x 191.3 mm x 46.5 mm
EDATEC HMI Displays & Panel PCs 13.3 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 4In Stock
2Expected 03/08/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 13.3 in - 20 C + 50 C 340.2 mm x 211.2 mm x 46.5 mm
EDATEC HMI Displays & Panel PCs 15.6 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 3In Stock
52On Order
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 15.6 in - 20 C + 50 C 388.3 mm x 238.3 mm x 46.5 mm
EDATEC HMI Displays & Panel PCs 18.5 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 7In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 18.5 in - 20 C + 50 C 457.3 mm x 278.3 mm x 46.5 mm
Advantech HMI Displays & Panel PCs 10I/N200/8G/128G/HB/Wifi6E/Win10 1In Stock
Min.: 1
Mult.: 1

Capacitive Intel Pentium N200 LCD 3.7 GHz 128 GB 9 VDC to 32 VDC USB 1920 x 1200 10.1 in 0 C + 40 C 280 mm x 18.3 mm x 180.1 mm
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, ADP, Std. OS 1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
IBASE HMI Displays & Panel PCs 12.1 Industrial Panel PC with MBP-210-7835, Intel X7835RE Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor , Operation Temperature -30C-70C 3In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Intel Atom X7835RE 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 30 C + 60 C 303.4 mm x 242 mm x 72.9 mm
Phoenix Contact HMI Displays & Panel PCs WP 6101-WXPS 11In Stock
Min.: 1
Mult.: 1
Operator Panel Capacitive ARM Cortex A53 WXGA TFT LCD 1.6 GHz 24 V USB 1280 x 800 10.1 in 263 mm x 200 mm x 51 mm
Phoenix Contact HMI Displays & Panel PCs WP 6070-WVPS 6In Stock
Min.: 1
Mult.: 1
Operator Panel Capacitive ARM Cortex A53 WVGA TFT LCD 24 V USB 800 x 480 7 in 202 mm x 146 mm x 51 mm
Phoenix Contact HMI Displays & Panel PCs WP 6156-WHPS 3In Stock
Min.: 1
Mult.: 1
Operator Panel Capacitive ARM Cortex A53 FHD TFT LCD 24 V USB 800 x 480 15.6 in 398 mm x 273 mm x 51 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc 3In Stock
Min.: 1
Mult.: 1

24 VDC USB 1024 x 768 15 in - 20 C + 60 C
Advantech HMI Displays & Panel PCs 12.1" XGA Ind. Monitor, w/Resistive TS 4In Stock
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 12 in 0 C + 50 C 311.8 mm x 238 mm x 53 mm
Advantech HMI Displays & Panel PCs 12.1" XGA Ind. Monitor, w/Resistive TS(2 2In Stock
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1024 x 768 0 C + 50 C
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS 4In Stock
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 15 in 0 C + 50 C 383.2 mm x 307.3 mm x 53.2 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc 11In Stock
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1024 x 768 0 C + 50 C
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS(24V 5In Stock
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C
Advantech HMI Displays & Panel PCs 19" SXGA Ind. Monitor,w/Resistive TS(24V 2In Stock
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C