Nexcom HMI Displays & Panel PCs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
NexCOBOT HMI Displays & Panel PCs Handheld operating teach pendent features an ergonomic housing a safety elements 2In Stock
Min.: 1
Mult.: 1

NexCOBOT HMI Displays & Panel PCs ARM9(400MHz), 128MB SDRAM, 128MB Flash, 1x SD Slot, 1xEthernet, 5In Stock
Min.: 1
Mult.: 1

19.2 V to 28.8 V CAN, RS-232, USB 800 x 480 7 in 0 C + 50 C
NexCOBOT HMI Displays & Panel PCs ARM Cortex A8 (900MHz), 1GB SDRAM, 8GB Emmc 1x SD Slot 2xEthernet 5In Stock
Min.: 1
Mult.: 1

19.2 V to 28.8 V CAN, RS-232, USB 800 x 480 10.2 in 0 C + 50 C

NexAIoT HMI Displays & Panel PCs Panel PC 17", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x mPCIe 12-30 VDC, -5-60C, WDH 410x340x66mm, 5.6Kg (Barebone only. Any additional c Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Resistive Intel Celeron SXGA TFT LCD 2 GHz 12 V to 30 V USB 1280 x 1024 17 in - 5 C + 60 C 410.4 mm x 340.4 mm x 65.9 mm
NexAIoT HMI Displays & Panel PCs 12.1" TFT XGA 4:3 Flush Panel PC with Intel Celeron J1900 Touch Screen 4GB DDR3L Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Flush Panel PC Resistive Intel Celeron J1900 TFT 2 GHz 2 MB 12 VDC to 40 VDC USB 1024 x 768 12.1 in - 5 C + 60 C 317 mm x 243 mm x 65.5 mm

NexAIoT HMI Displays & Panel PCs Panel PC 19", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x miniPCI 12-30 VDC, -5-50C, WDH 458x379x61mm, 6.3Kg (Barebone only. Any additional Non-Stocked
Min.: 1
Mult.: 1

Resistive Intel Celeron SXGA TFT LCD 2 GHz 12 V to 30 V USB 1280 x 1024 19 in - 5 C + 50 C 457.64 mm x 379.24 mm x 61.25 mm
NexAIoT HMI Displays & Panel PCs IPPC0811-B01

Fanless Industrial Grade Capacitive Intel Atom E3845 WVGA TFT LCD 1.91 GHz 4 GB 4 GB 2 MB 24 V DP, Ethernet, USB 2.0, USB 3.0 800 x 480 8 in - 25 C + 60 C 218.5 mm x 147.5 mm x 39.5 mm

NexAIoT HMI Displays & Panel PCs Panel PC 17", IP66 front, SXGA 4:3(350nits), Resistive, Intel Q87(Haswell Gen4), 2x DDR3L, DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot,12-30 VDC, -10-50C, WDH 451x376x105mm., 2x PCI/PCIe slot, 9.5Kg (Barebone only.) Non-Stocked
Min.: 1
Mult.: 1

Resistive Intel Celeron, Core i3/i5, Pentium SXGA TFT LCD 12 V to 30 V USB 1280 x 1024 17 in - 10 C + 50 C 451 mm x 375.5 mm x 105 mm

NexAIoT HMI Displays & Panel PCs Panel PC 21.5", IP66 front, Full HD 16:9(300nits), Intel Q87(Haswell Gen4), DDR3L,E4DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot, 12-30 VDC, -10-50C, WDH 562x382x105mm, 2x PCI/PCIe slot, 11.7Kg (Barebone only.) Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Celeron, Core i3/i5, Pentium TFT LCD USB 1920 x 1080 21.5 in - 10 C + 50 C 562.4 mm x 382.4 mm x 105.05 mm

NexAIoT HMI Displays & Panel PCs Panel PC 21.5", IP66 front, Full HD 16:9(250nits), P Cap., Intel Gen6 Core i5-6300U, 8GB DDR3L,2x DP, 2x USB3.0, 2x USB2.0, 2x LAN, 2x RS232, 1x RS232/422/485, 8x GPIO, M.2 2242, mPCIe, SSD Slot 24 VDC, 0-50C, WDH 562x382x81mm., 9.7Kg (Barebone only. Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3/i5 24 V USB 1920 x 1080 21.5 in 0 C + 50 C 562.4 mm x 382.4 mm x 80.55 mm