ED-CM4IND-1432-C

EDATEC
41-ED-CM4IND-1432-C
ED-CM4IND-1432-C

Mfr.:

Description:
Industrial Box PCs CM4IND baseboard with CM4104032, external WIFI antenna, metal case

Lifecycle:
New At Mouser

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.788.123 Rp4.788.123
Rp4.481.561 Rp44.815.610
Rp4.438.815 Rp110.970.375
50 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Industrial Box PCs
RoHS:  
0 C
+ 50 C
CM4 Industrial
Each
Brand: EDATEC
Dimensions: 147 mm x 119 mm x 28 mm
Installed RAM: 4 GB
Maximum RAM Capacity: 4 GB
Memory Type: Flash, LPDDR4
Processor Brand: Broadcom
Processor Type: BCM2711
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471414000

ED-CM4IND Industrial Embedded Computers

EDATEC ED-CM4IND Industrial Embedded Computers are based on the Raspberry Pi CM4. The ED-CM4IND devices offer RS232/RS485 serial interfaces, multiple-channel 12-bit analog input, and an isolated input. ED-CM4IND can be configured with 1GB/2GB/4GB/8GB RAM and 8GB/16GB/32GB eMMC to support various applications and can be booted up via an SD card. The ED-CM4IND offers various industrial communication interfaces and functions, such as an RS232, RS485, a high-precision ADC, an isolated input, relay control, a real-time clock (RTC) with a battery backup, and an alarm buzzer. The device has one Ethernet interface with a PoE input, one 10/100M port, a 4G/LTE module, an external antenna connection, and is certified with 2.4G/5.8G dual-band Wi-Fi® and BLUETOOTH®. ED-CM4IND supports Raspberry Pi’s 8-megapixel camera with one DSI display port and one HDMI cable port. An onboard 32Mb serial Flash stores system data and the power supply input accommodates a wide voltage range.