PR100371

KUNBUS
182-PR100371
PR100371

Mfr.:

Description:
Industrial Box PCs RevPi Flat S 32 GB WiFi-BT

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.368.201 Rp9.368.201

Product Attribute Attribute Value Select Attribute
KUNBUS
Product Category: Industrial Box PCs
BCM2711
Arm Cortex A72
1.5 GHz
Flash
106 mm x 90 mm x 70 mm
DIN Rail
IP20
2 x USB A, 1 x Micro-USB
4 x LAN, 1 x WLAN
2 x RS-485
+ 55 C
- 20 C
11 W
12 VDC
28.8 VDC
Polycarbonate (PC)
Brand: KUNBUS
Installed RAM: 1 GB
Processor Brand: Broadcom
Product Type: Industrial PCs
Series: RevPi Flat S
Factory Pack Quantity: 7
Subcategory: Controllers
Tradename: Revolution Pi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

RevPi Flat S

KUNBUS RevPi Flat S is designed for DIN rail mounting and is powered by the Raspberry Pi Compute Module 4S. The KUNBUS RevPi Flat S features a 1.5GHz quad-core processor, 1GB RAM, and 32GB eMMC flash storage, providing reliable performance for industrial applications. The IPC includes an external USB-OTG interface for easy OS installation. Pre-installed with a customized Raspberry Pi OS, the device enables quick setup and operation. Its slim design fits seamlessly into distribution cabinets for building automation. Unlike the modular RevPi Core and RevPi Connect, the RevPi Flat S is a standalone, non-expandable device.