MY-EVC700S-V2

MYIR
885-MY-EVC700S-V2
MY-EVC700S-V2

Mfr.:

Description:
Industrial Box PCs 512MB DDR3, 4GB eMMC, industrial

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.366.634 Rp2.366.634

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Industrial Box PCs
RoHS:  
ARM Cortex-A7
1.2 GHz
DDR3
194 mm x 158 mm x 32.5 mm
1 x LVDS, 1 x LVDS to HDMI
4 GB
2 x USB 2.0
1 Port
1 x RJ45
+ 85 C
- 40 C
15 W
9 VDC
15 VDC
Linux
Brand: MYIR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Processor Brand: ARM
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MY-EVC700S-V2 Industrial PC Box

MYIR MY-EVC700S-V2 Industrial PC (IPC) Box is a robustly constructed, industrial-grade computing solution designed for reliable gateway applications. Encased in a durable metal enclosure with precision-cut openings for peripheral access, the MYIR MY-EVC700S-V2 compact system integrates the MYC-YT113i System-On-Module (SOM) with a custom baseboard, equipped with 512MB DDR3 memory and 4GB eMMC flash storage. This IPC delivers comprehensive connectivity options, including RS232/RS485 serial ports, USB 2.0 ports, an Ethernet interface, CAN bus, and a micro SD card slot, along with LVDS display support and audio output capabilities. The architecture enables flexible wireless communications through an integrated Wi-Fi®/BLUETOOTH® module and a USB-based 4G LTE module. Pre-installed with Linux OS with QT framework, the system provides source code access to u-boot, kernel/drivers, and associated development tools, as well as detailed documentation to enable custom application development.