KUNBUS Revolution Pi Industrial Box PCs

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Body Material
KUNBUS Industrial Box PCs RevPi Core SE 32GB
7Expected 27/03/2026
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect SE 8GB
13Expected 13/04/2026
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Flat S 32 GB WiFi-BT Lead-Time 11 Weeks
Min.: 1
Mult.: 1
BCM2711 Arm Cortex A72 1.5 GHz Flash 106 mm x 90 mm x 70 mm DIN Rail IP20 2 x USB A, 1 x Micro-USB 4 x LAN, 1 x WLAN 2 x RS-485 + 55 C - 20 C 11 W 12 VDC 28.8 VDC Polycarbonate (PC)