+ 60 C Industrial Box PCs

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
EDATEC Industrial Box PCs Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS4858 DI8 DO2 CAN 10In Stock
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GHz 4 GB LPDDR4 143 mm x 100 mm x 55 mm 1 x HDMI DIN Rail Mount 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
EDATEC Industrial Box PCs Industrial Computer Based on Raspberry Pi CM5 28In Stock
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GHz 4 GB LPDDR4 143 mm x 100 mm x 55 mm 1 x HDMI DIN Rail Mount 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i7-1365UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM

Core i7-1365UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i3-1315UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM

Core i3-1315UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i5-1345UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM

Core i5-1345UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
EDATEC Industrial Box PCs 2GB DDR 8GB eMMC Wi-Fi & Bluetooth 4G(US) Module Raspberry Pi certified antenna 4In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 1.5 GHz 2 GB DDR 2.4 GHz, 5 GHz 100 mm x 55 mm x 143 mm 1 x HDMI 8 GB DIN Rail Mount 1 x USB, 2 x USB 2.0 2 Port 2 x RS-232/485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi Metal
Advantech Industrial Box PCs NVIDIA Jetson NANO AI Inference System 3In Stock
Min.: 1
Mult.: 1
Jetson NANO LPDDR4 147 mm x 118 mm x 52 mm + 60 C - 10 C
IEI Industrial Box PCs Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, CAN-Bus, COM, 12-24V DC and RoHS 2In Stock
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C
AAEON UP Industrial Box PCs UP Squared TWL EdgeWi-Fi 6E AX210Intel N150 Processor.8GB RAM.64GB eMMC 3In Stock
Min.: 1
Mult.: 1

LPDDR5 95 mm x 95 mm x 55 mm + 60 C - 20 C 15 W to 37 W
Innodisk Industrial Box PCs Edge AI System, Intel Core Ultra 5 135HL, 512G SSD, 16G DDR5, DC 12V, -20 -60C 2In Stock
Min.: 1
Mult.: 1
Core Ultra 5 135HL 16 GB DDR5 4.6 GHz 188 mm x 56 mm x 140 mm 2 x HDMI 2.1 512 GB Wall Mount 2 x USB 2.0, 2 x USB 3.2 Gen 1, 2 x USB 3.2 Gen 2 2 Port 1 x RS232, 1 x RS422, 1 x RS485 + 60 C - 20 C 12 VDC Linux Ubuntu 22.04, Windows 10
Innodisk Industrial Box PCs Edge AI System, Intel Core Ultra 3 105UL, 512G SSD, 16G DDR5, DC 12V, -20 -60C 3In Stock
Min.: 1
Mult.: 1
Core Ultra 3 105UL 16 GB DDR5 4.2 GHz 188 mm x 56 mm x 140 mm 2 x HDMI 2.1 512 GB Wall Mount 2 x USB 2.0, 2 x USB 3.2 Gen 1, 2 x USB 3.2 Gen 2 2 Port 1 x RS232, 1 x RS422, 1 x RS485 + 60 C - 20 C 12 VDC Linux Ubuntu 22.04, Windows 10

EDATEC Industrial Box PCs Industrial Computer Based on Raspberry Pi CM0,with 512MB DDR,Wi-Fi & Bluetooth, 8GB eMMC,4 x DI,4 X DO 6In Stock
Min.: 1
Mult.: 1
No
ARM Cortex A53 1 GHz 512 MB eMMC 105 mm x 86 mm x 26 mm 8 GB DIN Rail Mount 1 x USB 2.0 2 x RS-485, 1 x RS-232 + 60 C - 20 C 5 W 9 V 28 V Raspberry Pi

EDATEC Industrial Box PCs Industrial Computer Based on Raspberry Pi CM0,with 512MB DDR,8GB eMMC,wi-Fi & Bluetooth, 8 x DI,8 X DO, 2 X ADV, 2 X ADA 7In Stock
Min.: 1
Mult.: 1
No
ARM Cortex A53 1 GHz 512 MB eMMC 105 mm x 86 mm x 42 mm 8 GB DIN Rail Mount 1 x USB 2.0 1 x RS-485, 1 x RS-232 + 60 C - 20 C 5 W 9 VDC 28 VDC Raspberry Pi
EDATEC Industrial Box PCs 1GHz quad-core Cortex-A53 512MB RAM 8GB eMMC HDMI Ethernet 2xUSB 2.0 WiFi/BT external antenna DIN-Rail brasket pre-installed US-Version 12In Stock
15Expected 07/08/2026
Min.: 1
Mult.: 1

ARM Cortex A53 512 MB eMMC 104 mm x 86.4 mm x 26 mm 1 x HDMI 8 GB DIN Rail Mount 2 x USB 2.0 + 60 C - 20 C 12 W 9 V 28 V Raspberry PI
NexAIoT Industrial Box PCs Intel Celeron J6413 Quad Core 1.8 GHz Fanless System 1In Stock
Min.: 1
Mult.: 1

Intel Cerelon Celeron J6413 1.8 GHz SO-DIMM DDR4 1.8 GHz 85 mm x 157 mm x 214 mm 1 x HDMI, 1 x DP 1.4++ 32 GB DIN Rail Mount 6 Port 3 Port + 60 C - 10 C 60 W Windows 10, Windows 11, Linux Aluminum
EDATEC Industrial Box PCs 1GHz quad-core Cortex-A53 512MB RAM 8GB eMMC HDMI Ethernet 2xUSB 2.0 WiFi/BT external antenna DIN-Rail brasket pre-installed 10In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 GHz 512 MB eMMC 1 GHz 107.5 mm x 94.5 mm x 26 mm 1 x HDMI 8 GB DIN Rail Mount 2 x USB 2.0 + 60 C - 20 C 10 W Raspberry Pi
EDATEC Industrial Box PCs 1GHz quad-core Cortex-A53 512MB RAM 8GB eMMC HDMI Ethernet 2xUSB 2.0 1x RS485 WiFi/BT external antenna 4G CAT1(EU version) DIN-Rail brasket pre-installed 9In Stock
16On Order
Min.: 1
Mult.: 1

ARM Cortex A53 512 MB eMMC 104 mm x 86.4 mm x 26 mm 1 x HDMI 8 GB DIN Rail Mount 2 x USB 2.0 + 60 C - 20 C 12 W 9 V 28 V Raspberry PI
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB RS485 61In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB WLAN RS485 CAN FD 94In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
EDATEC Industrial Box PCs Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,2 RS232, 2 RS4858 DI8 DO2 CANand a supercapacitor module. 191In Stock
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GHz 4 GB LPDDR4 143 mm x 100 mm x 55 mm 1 x HDMI DIN Rail Mount 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 4 GB WLAN RS485 CAN FD 44In Stock
1On Order
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 4 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB WLAN RS485 68In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB RS485 CAN FD 51In Stock
2On Order
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Processor N50.4GB RAM.32GB eMMC.A1.0 72In Stock
Min.: 1
Mult.: 1

N50 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 4 GB WLAN RS485 2In Stock
21Expected 14/08/2026
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 4 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)