+ 70 C Industrial Box PCs

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
MYIR Industrial Box PCs 8GB LPDDR4X, 64GB eMMC, commerical, with WiFi/BT, with enclosure 14In Stock
Min.: 1
Mult.: 1

170 mm x 93.5 mm x 34.5 mm + 70 C 0 C
Advantech Industrial Box PCs AI Platform Based on NVIDIA Jetson Orin NX 4In Stock
Min.: 1
Mult.: 1
ARM Cortex-A78AE LPDDR5 160 mm x 160 mm x 60 mm + 70 C - 20 C 19 VDC 36 VDC
NexAIoT Industrial Box PCs NISE109, Elkhart Lake Atom x6211E(1.3-3.0GHz, 2T2C, 6W), DDR4 3In Stock
Min.: 1
Mult.: 1

Intel Atom Intel Atom x6211E 1.3 GHz DDR4 185 mm x 131 mm x 54 mm 1 x HDMI, 1 x DP 16 GB Wall Mount 3 x USB 3.0, 3 x USB 2.0 2 Port + 70 C - 20 C 60 W 9 VDC 30 VDC Linux Kernal, Windows 10, Windows 11 Aluminum
Axelera AI Industrial Box PCs AETINA RK3588 industrial motherboard using M.2 card with Metis AIPU, 1GB of DRAM

8 GB LPDDR4 2.4 GHz 32 GB + 70 C 0 C 12 V Linux
Axiomtek Industrial Box PCs Fanless embedded system with LGA1151 socket 7th/6th gen Intel Core i7/i5/i3 & Celeron processors Intel Q170 VGA DVI-D HDMI 8-CH PoE 6 USB and 24 VDC 1In Stock
Min.: 1
Mult.: 1
Q170 Core i3/i5/i7, Celeron 32 GB DDR4-2133 280 mm x 210 mm x 79.6 mm + 70 C - 40 C
Asus Industrial Box PCs Ultra-compact and rugged fanless DIN-rail industrial PC with Intel Core Ultra processor (Series 2)

Core Ultra 5, Core Ultra 7 64 GB DDR5 5.3 GHz 160 mm x 110 mm x 63 mm 1 x DP, 1 x HDMI Wall Mount 4 x USB 3.2 2 Port + 70 C - 25 C 9 V 36 V Windows 11 IoT Enterprise
Asus Industrial Box PCs Ultra-compact and rugged fanless DIN-rail industrial PC with Intel Core Ultra processor (Series 2)

Core Ultra 5, Core Ultra 7 64 GB DDR5 5.3 GHz 160 mm x 110 mm x 63 mm 1 x DP, 1 x HDMI Wall Mount 4 x USB 3.2 2 Port + 70 C - 25 C 9 V 36 V Windows 11 IoT Enterprise
Asus Industrial Box PCs Rugged High-Performance and Fanless Edge Computer supporting Intel Core Processors Series 2 & 14th/ 13th/ 12th Gen Intel Core CPU, 2.5 Hot-Swappable SSD/HDD Tray, RAID 0/1 and Rich I/O

Core i5 64 GB DDR5 1.7 GHz 242 mm x 241.4 mm x 79 mm 1 x DP, 1 x HDMI Wall Mount 8 x USB 3.2, 2 x USB 2.0 3 Port + 70 C - 25 C 100 VAC 264 VAC Windows 11 IoT Enterprise, Windows 10 IoT Enterprise
Asus Industrial Box PCs Rugged High-Performance and Fanless Edge Computer supporting Intel Core Processors Series 2 & 14th/ 13th/ 12th Gen Intel Core CPU, 2.5 Hot-Swappable SSD/HDD Tray, RAID 0/1 and Rich I/O

Core i7 64 GB DDR5 1.3 GHz 242 mm x 241.4 mm x 79 mm 1 x DP, 1 x HDMI Wall Mount 8 x USB 3.2, 2 x USB 2.0 3 Port + 70 C - 25 C 100 VAC 264 VAC Windows 11 IoT Enterprise, Windows 10 IoT Enterprise
Asus Industrial Box PCs Rugged High-Performance and Fanless Edge Computer supporting Intel Core Processors Series 2 & 14th/ 13th/ 12th Gen Intel Core CPU, 2.5 Hot-Swappable SSD/HDD Tray, RAID 0/1 and Rich I/O

Core i9 64 GB DDR5 1.1 GHz 242 mm x 241.4 mm x 79 mm 1 x DP, 1 x HDMI Wall Mount 8 x USB 3.2, 2 x USB 2.0 3 Port + 70 C - 25 C 100 VAC 264 VAC Windows 11 IoT Enterprise, Windows 10 IoT Enterprise
Axiomtek Industrial Box PCs Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 16 RJ-45 PoE GbE LAN, 4 SATA drives, Smart Ignition, and TDC Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
C246 Celeron, Core i3/i5/i7 8th/9th Gen, Pentium 64 GB DDR4-2666 2 Channel 240 mm x 210.5 mm x 104.2 mm 2 x HDMI, 1 x VGA 6 x 2.5 in Wall Mount 4 x USB 3.0 16 Port 1 x RS-232/422/485 + 70 C - 40 C 65 W 9 V 36 V Linux, Windows 10/11 Aluminum
Axiomtek Industrial Box PCs RISC-based DIN-rail Fanless Embedded System with i.MX 6UL processor, 2 LAN, 2 COM, DIO (2-in/1-out), and Wide Temperature Supported Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

ARM Cortex A7 DDR3 125 mm x 100 mm x 31 mm + 70 C - 40 C
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel Cedarview D2550 dual core 1.86GHz CPU, with 4G DDR3 RAM onboard, 1xVGA, Dual GbE LAN , 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom D2550 4 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel? Cedarview N2600 1.6 GHz processor dure core CPU, with 2G DDR3 RAM onboard, 1xVGA, Dual GbE LAN, 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom N2600 2 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI Industrial Box PCs EmbeddedSystem Active Fanless embedded system,Core i3 Dual Core 2xxE CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS Non-Stocked
Min.: 1
Mult.: 1

QM67 Core i3-2xxE 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C
IEI Industrial Box PCs EmbeddedSystem Active Fanless embedded system,Celeron Dual Core B8xx CPU (Above 1.6GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS Non-Stocked
Min.: 1
Mult.: 1

QM67 Celeron B8xx 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C
Axiomtek Industrial Box PCs Fanless vehicle embedded system with Intel Atom x5-E3940, 2 RJ-45 GbE LAN, terminal block DC-in, 2 USB 3.0, 2 HDMI, 2 COM, DIO, 2 CAN, audio mic-in/line-out, Smart Ignition, TPM 2.0, and 12/24 VDC Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

SoC Intel Atom x5-E3940 DDR3L 164.1 mm x 128 mm x 44.1 mm + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 8 RJ-45 PoE 2.5 GbE LAN, 2 SATA drives, smart ignition, and TDC Non-Stocked
Min.: 1
Mult.: 1

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 89 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 16 RJ-45 PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC Non-Stocked
Min.: 1
Mult.: 1

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 117 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 8 M12 X-code PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC Non-Stocked
Min.: 1
Mult.: 1

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 117 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 8 M12 PoE GbE LAN, 4 SATA drives, Smart Ignition, and TDC Non-Stocked
Min.: 1
Mult.: 1

Intel C246 DDR4 240 mm x 210.5 mm x 104.2 mm + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 8 RJ-45 PoE GbE LAN, 2 SATA drive, Smart Ignition, and TDC Non-Stocked
Min.: 1
Mult.: 1

Intel C246 DDR4 240 mm x 210.5 mm x 82.2 mm + 70 C - 40 C
ADLINK Technology Industrial Box PCs w. Jetson Orin Nano 8GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input. Non-Stocked
Min.: 1
Mult.: 1
ARM Cortex A78AE 8 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB DIN Rail Mount 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu
ADLINK Technology Industrial Box PCs w. Jetson Orin Nano 4GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input. Non-Stocked
Min.: 1
Mult.: 1
ARM Cortex A78AE 4 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB DIN Rail Mount 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu
ADLINK Technology Industrial Box PCs Fanless railway computer with Intel Core i7-6820EQ, 16GB , DDR4 RAM and MXM slot Non-Stocked
Min.: 1
Mult.: 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C