Intel Industrial Box PCs

Results: 785
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Advantech Industrial Box PCs Modular TPC Box, Core i7-1365URE Factory Stock Drop Delivery

Core i7-1365URE 1.7 GHz 32 GB DDR5-4800 1 Channel 1.7 GHz 269 mm x 203 mm x 50 mm 1 x DP 1 x M.2 Wall Mount IP66 1 x USB Type-C 3.2, 2 x USB 2.0, 2 x USB 3.2 2 Port 2 x RS-232/422/485 + 60 C - 20 C 65 W 19 V 24 V Linux, Windows 10/11 Aluminum
ADLINK Technology Industrial Box PCs HPERC-KBLMH-100XN-1-D38999, Finned, 3.0 GHz Gen7 Quad Core 45W E3-1505M v6, 16GB RAM, MXM-P1000,BIOS only. Factory Drop Ship
Min.: 1
Mult.: 1
CM238 Xeon 32 GB DDR4-2400 304.8 mm x 150 mm x 130 mm + 75 C - 40 C
IBASE Industrial Box PCs Intel CoreTM i3-N355 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Core 3 N355 DDR5 167 mm x 110 mm x 54.5 mm + 40 C - 20 C 60 W
Phoenix Contact Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 128 GB M.2 SSD 2x COM ports Windows 10 Enterprise 2019 LTSC operating system Wi-Fi and a Trusted Platform Modul Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

LPDDR4 99 mm x 92 mm x 63 mm + 50 C 0 C
Phoenix Contact Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 64 GB M.2 SSD 2x COM ports Windows 10 Enterprise 2019 LTSC operating system Wi-Fi and a Trusted Platform Module Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

LPDDR4 99 mm x 92 mm x 63 mm + 50 C 0 C
Phoenix Contact Industrial Box PCs VL BPC 1001 Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

+ 50 C 0 C
Advantech Industrial Box PCs Intel Core i5-1145G7E, w/16G RAM, Adapto
1Expected 15/06/2026
Min.: 1
Mult.: 1

Advantech Industrial Box PCs Intel Core i5-1345UE Edge Intelligent Sy Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Intel Iris Xe Graphics Core i5-1345UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.9 W
Advantech Industrial Box PCs UNO-1372GH-E3AE, ACP Thin Client Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

SoC Intel Celeron J19000 8 GB DDR3L 152 mm x 139 mm x 85 mm DIN Rail Mount IP40 2 x USB 2.0, 1 x USB 3.0 3 Port + 60 C - 20 C 24 W 9 V 36 V
Axiomtek Industrial Box PCs Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 16 RJ-45 PoE GbE LAN, 4 SATA drives, Smart Ignition, and TDC Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
C246 Celeron, Core i3/i5/i7 8th/9th Gen, Pentium 64 GB DDR4-2666 2 Channel 240 mm x 210.5 mm x 104.2 mm 2 x HDMI, 1 x VGA 6 x 2.5 in Wall Mount 4 x USB 3.0 16 Port 1 x RS-232/422/485 + 70 C - 40 C 65 W 9 V 36 V Linux, Windows 10/11 Aluminum
Axiomtek Industrial Box PCs Fanless embedded system with Intel processor N97 quad-core SoC (Alder Lake-N), 2 LAN, HDMI, DisplayPort++, 2 COM, 4 USB, and 9 to 36 VDC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
SoC N97, i3-N305 3.6 GHz, 3.8 GHz DDR5 110 mm x 60 mm x 155 mm 1 x DP, 1 x HDMI 16 GB Wall Mount IP40 2 x USB 3.2, 2 x USB 2.0 2 Port + 60 C - 40 C 12 W, 15 W 9 VDC 36 VDC Aluminum, Steel
Axiomtek Industrial Box PCs Fanless embedded system with Intel processor N97 quad-core SoC (Alder Lake-N), 4 LAN, HDMI, DisplayPort++, 2 COM, 4 USB, and 9 to 36 VDC Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
SoC N97, i3-N305 3.6 GHz, 3.8 GHz DDR5 110 mm x 60 mm x 155 mm 1 x DP, 1 x HDMI 16 GB Wall Mount IP40 2 x USB 3.2, 2 x USB 2.0 4 Port + 60 C - 40 C 12 W, 15 W 9 VDC 36 VDC Aluminum, Steel
Axiomtek Industrial Box PCs Fanless embedded AI system with Intel 155H, HDMI/DisplayPort, 4 LAN, 4 COM, 6 USB, 2 USB Type-C, and 9 to 60VDC Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
SoC Integrated Ultra 7 125 H, Ultra 7 155H 96 GB DDR5 2 Channel 250 mm x 170 mm x 60 mm 1 x DP 1.4a , 1 x HDMI 1.4b Wall Mount IP40 1 x USB-C, 2 x USB 2.0 4 LAN + 60 C - 40 C
Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, 2 COM, 2 LAN, 2 USB, HDMI, and Wide Temperature Supported Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs ATEX/CID2 compliant DIN-rail Fanless Embedded System with Intel Atom x5-E3930 Processor, 2 Isolated COM, 3 LAN, and Wide Temperature Supported Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VIA Industrial Box PCs AMOS-3007 system with 1.5GHz Intel Atom Quad Core CPU including TPM & I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Atom Quad Core 1.5 GHz 32 GB DDR4 1.5 GHz 170 mm x 126 mm x 48.5 mm 2 x HDMI M.2 Wall / VESA Moutn 2 x USB 2.0, 2 x USB 3.0 2 Port 2 x RS-232/422/485 + 95 C 0 C 9 V 36 V Linux, Windows 10/11 Aluminum
Schneider Electric Industrial Box PCs Standard-i3 Box Only 8GB M.2 Win10 DC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Intel Core i3-8145UE DDR4 250 mm x 165 mm x 53 mm 87 W
Schneider Electric Industrial Box PCs P6 I3 24V W10 128GM2 8G E.15W Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Intel Core i3-8145UE DDR4 250 mm x 165 mm x 53 mm 87 W
Schneider Electric Industrial Box PCs Adv-CEL W15" 4GB M.2 SSD Win10 DC Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Intel Celeron i3-4305UE DDR4 290 mm x 195 mm x 65 mm 121 W
IBASE Industrial Box PCs (ASB), Chassis with IB919EF-8145 embedded board , w/ Intel Core i3-8145UE (2.2GHz) onboard,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], w/o VESA mount bracket (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

8145UE Intel i3-8145UE 32 GB DDR4 180 mm x 150 mm x 66 mm + 45 C - 20 C
IBASE Industrial Box PCs (ASB), Chassis with IB919AF-8365 embedded board , w/ Intel Core i5-8365UE (1.6GHz) onboard,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], w/o VESA mount bracket (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

8365UE Intel i5-8365UE 32 GB DDR4 180 mm x 150 mm x 66 mm + 45 C - 20 C
IBASE Industrial Box PCs (ASB), Chassis with IB919AF-8665 embedded board , w/ Intel Core I7-8665UE (1.7GHz) onboard,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], w/o VESA mount bracket (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

8665UE Intel i7-8665UE 32 GB DDR4 180 mm x 150 mm x 66 mm + 45 C - 20 C
Kontron Industrial Box PCs High-end KBox family based on COMe-bSL6 - 2-Slot Housing - 2-slot PCIe Riser (for KBox C-102-2) - COMe-bSL6 i5-6442EQ QM170 - 4GB - SSD 128 GB MLC intern - w/o SSD 2 (= empty drive bay) - w/o mSATA 1 - w/o mSATA 2 - w/o mPCIe1 Modul - w/o mPCIe2 Non-Stocked
Min.: 1
Mult.: 1
Core i5 32 GB DDR4 290 mm x 155 mm x 210 mm + 65 C 0 C
Kontron Industrial Box PCs KBox C-102-45-31100000-00000-0-0 Non-Stocked
Min.: 1
Mult.: 1
Core i3/i5/i7, Celeron, Xeon 32 GB DDR4 290 mm x 195 mm x 210 mm + 65 C 0 C
Kontron Industrial Box PCs KBox A-150-APL / RE-Rail-PC, Apollo Lake N4200, 4GB DDR3SODIMM, 32GB M.2, no OS, External HDD carrier w/oHDD Non-Stocked
Min.: 1
Mult.: 1
Pentium 8 GB DDR3L 180 mm x 50 mm x 134 mm + 50 C 0 C