Intel Industrial Box PCs

Results: 785
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Schneider Electric Industrial Box PCs P6 I3 24V W10 128GM2 8G E.15p 3In Stock
Min.: 1
Mult.: 1

Intel Core i3-8145UE DDR4 250 mm x 165 mm x 53 mm 87 W
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i7-1365UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Core i7-1365UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Core i3-N305.16GB RAM.64GB eMMC.A1.0 4In Stock
Min.: 1
Mult.: 1

Core i3-N305 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Processor N97.4GB RAM.32GB eMMC.A1.0 3In Stock
Min.: 1
Mult.: 1

N97 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
IEI Industrial Box PCs Fanless System Intel Celeron J6412 up to 2.6GHz 5In Stock
Min.: 1
Mult.: 1

ADLINK Technology Industrial Box PCs i9-12900E R680E 2xDP 2x HDMI 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 2xUSB3Gen1 1In Stock
Min.: 1
Mult.: 1

Core i9-12900E 32 GB DDR5 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 65 W 9 V 32 V Windows, Linux Ubuntu
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Atom x7425E.8GB RAM.64GB eMMC.A1.0 7In Stock
Min.: 1
Mult.: 1

Atom x7425E 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
Phoenix Contact Industrial Box PCs BL2 BPC 1501E-W 46In Stock
Min.: 1
Mult.: 1

+ 50 C 0 C
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i3-1315UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Core i3-1315UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i5-1345UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Core i5-1345UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
Phoenix Contact Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 128 GB M.2 SSD 2x COM ports Wi-Fi and Windows 10 Enterprise 2019 LTSC operating system 3In Stock
Min.: 1
Mult.: 1

LPDDR4 99 mm x 92 mm x 63 mm + 50 C 0 C
IEI Industrial Box PCs The factory is currently not accepting orders for this product. 1In Stock
Min.: 1
Mult.: 1
Max.: 1

SoC Celeron 16 GB DDR4 176 mm x 116 mm x 60.8 mm + 60 C - 20 C
IBASE Industrial Box PCs Intel AtomTM N150 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor 3In Stock
Min.: 1
Mult.: 1

ATOM N150 DDR5 167 mm x 110 mm x 54.5 mm + 70 C - 20 C 60 W
IBASE Industrial Box PCs Intel AtomTM N97 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor 3In Stock
Min.: 1
Mult.: 1

ATOM N97 DDR5 167 mm x 110 mm x 54.5 mm + 40 C - 20 C 60 W
IBASE Industrial Box PCs (CMI), Chassis with MI1001AF (LGA1700 Core i7/i5/i3 & Celeron socket processor) , w/o CPU, HDD, memory, power adapter(RoHS2) 3In Stock
Min.: 1
Mult.: 1

Intel 14th/13th/12th Gen DDR5 5.8 GHz 200 mm x 200 mm x 6.2 mm 1 x M.2 Desktop + 45 C 0 C 24 VDC Ubuntu, Windows 10/11 Aluminum, Steel
NexAIoT Industrial Box PCs Intel Celeron Processor J6413 Quad Core Fanless System 5In Stock
Min.: 1
Mult.: 1

Intel Celeron Celeron J6413 1.8 GHz DDR4 186 mm x 150 mm x 26 mm 3 x HDMI 32 GB Wall Mount 3 Port + 60 C - 10 C 60 W Linux Kernel, Windows 11, Windows 10 Metal
Innodisk Industrial Box PCs Edge AI System, Intel Core Ultra 5 135HL, 512G SSD, 16G DDR5, DC 12V, -20 -60C 2In Stock
Min.: 1
Mult.: 1
Core Ultra 5 135HL 16 GB DDR5 4.6 GHz 188 mm x 56 mm x 140 mm 2 x HDMI 2.1 512 GB Wall Mount 2 x USB 2.0, 2 x USB 3.2 Gen 1, 2 x USB 3.2 Gen 2 2 1 x RS232, 1 x RS422, 1 x RS485 + 60 C - 20 C 12 VDC Linux Ubuntu 22.04, Windows 10
Innodisk Industrial Box PCs Edge AI System, Intel Core Ultra 3 105UL, 512G SSD, 16G DDR5, DC 12V, -20 -60C 3In Stock
Min.: 1
Mult.: 1
Core Ultra 3 105UL 16 GB DDR5 4.2 GHz 188 mm x 56 mm x 140 mm 2 x HDMI 2.1 512 GB Wall Mount 2 x USB 2.0, 2 x USB 3.2 Gen 1, 2 x USB 3.2 Gen 2 2 1 x RS232, 1 x RS422, 1 x RS485 + 60 C - 20 C 12 VDC Linux Ubuntu 22.04, Windows 10
Axiomtek Industrial Box PCs Fanless embedded AI system with Intel 125H, HDMI/DisplayPort, 4 LAN, 4 COM, 6 USB, 2 USB Type-C, and 9 to 60VDC 2In Stock
Min.: 1
Mult.: 1

SoC Integrated Ultra 7 125 H, Ultra 7 155H 96 GB DDR5 2 Channel 250 mm x 170 mm x 60 mm 1 x DP 1.4a , 1 x HDMI 1.4b Wall Mount IP40 1 x USB-C, 2 x USB 2.0 4 LAN + 60 C - 40 C
NexAIoT Industrial Box PCs Intel Celeron J6413 Quad Core 1.8 GHz Fanless System 1In Stock
Min.: 1
Mult.: 1

Intel Cerelon Celeron J6413 1.8 GHz SO-DIMM DDR4 1.8 GHz 85 mm x 157 mm x 214 mm 1 x HDMI, 1 x DP 1.4++ 32 GB DIN-Rail 6 Port 3 Port + 60 C - 10 C 60 W Windows 10, Windows 11, Linux Aluminum

NexAIoT Industrial Box PCs NISE50 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SIM, 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) 4In Stock
Min.: 1
Mult.: 1

Intel Celeron 4 GB DDR3L 126 mm x 26 mm x 150 mm + 55 C - 5 C
GIGAIPC Industrial Box PCs QBiX-Pro-EHLA6412H-A2 Industrial system with Intel Celeron J6412 Processor 16In Stock
Min.: 1
Mult.: 1

SoC Intel Celeron J6412 DDR4 178 mm x 125 mm x 52.7 mm + 50 C 0 C
Axelera AI Industrial Box PCs Advantech ARK-3534B using PCIe card with Metis AIPU 1-chip, 4GB of memory

i5 12500E 16 GB DDR5 512 GB Linux

NexAIoT Industrial Box PCs NISE50W w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SD, SSD Slot 24 VDC, -20 - 70C, WDH: 261x150x26 mm (Barebone only. Any additional components are optional.) 1In Stock
Min.: 1
Mult.: 1

Intel Atom 4 GB DDR3L 261 mm x 26 mm x 150 mm + 55 C - 5 C

NexAIoT Industrial Box PCs NISE50 w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe,SIM, 24 VDC, -20 - 70C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) 2In Stock
Min.: 1
Mult.: 1

Intel Atom E3826 4 GB DDR3L 162 mm x 150 mm x 26 mm + 55 C - 5 C