TSAT1G02A

Apem
642-TSAT1G02A
TSAT1G02A

Mfr.:

Description:
Input Devices THUMBSTICK JOYSTICK TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.860.365 Rp3.860.365
Rp3.653.056 Rp36.530.560
Rp3.381.902 Rp84.547.550
Rp3.258.066 Rp162.903.300
100 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Input Devices
Brand: Apem
Product Type: Input Devices
Series: TS
Factory Pack Quantity: 1
Subcategory: Input Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS Series Miniature Thumbsticks

APEM TS Series Miniature Thumbsticks are proportional two-axis joysticks in a miniature package. These thumbsticks feature non-contacting Hall Effect technology for long-life performance and are available with multiple linear output options, including single and dual (redundant) outputs. The APEM TS Series is similar in size and operation to "gamepad" controls but in a rugged industrial package. Typical applications include pendant and remote controls, joystick handle, and armrest integration.