9001K3L35LR

Square D
996-9001K3L35LR
9001K3L35LR

Mfr.:

Description:
Input Devices PUSHBUTTON OPER 30MM TYPE K +OPTIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.766.760 Rp2.766.760
Rp2.604.031 Rp26.040.310
Rp2.438.550 Rp60.963.750
Rp2.327.924 Rp116.396.200
100 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Input Devices
REACH - SVHC:
Pushbutton Operators
Brand: Square D
Packaging: Bulk
Product Type: Input Devices
Series: 9001K
Factory Pack Quantity: 1
Subcategory: Input Devices
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony® 9001K Metal Control & Signaling Units

Square D Harmony® 9001K Metal 30mm Control and Signaling Units include pushbuttons, key-operated switches, joysticks, pilot lights, and operators. These robust and reliable products offer a number of certifications and meet IP66 and NEMA 4 ratings, making the 9001K series oil-tight, waterproof, and dust-tight. Colored contact blocks provide easy function identification, and bright LEDs ensure high visibility. Square D Harmony 9001K Metal 30mm Control and Signaling Units offer long-term reliability, making them ideal for heavy-duty industrial applications and extreme environments.