JD-0520EU-2

CHERRY
540-JD-0520EU-2
JD-0520EU-2

Mfr.:

Description:
Keyboards 5V

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Keyboards
RoHS:  
USB
DW 5200
Brand: CHERRY
Product Type: Input Devices
Factory Pack Quantity: 10
Subcategory: Input Devices
Tradename: DW 5200
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471602000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DW 5100 Desktop Set

CHERRY DW 5100 Desktop Set features an ergonomic mouse and an abrasion-proof laser-inscribed keyboard. This desktop set also includes four batteries (type AAA), a nano USB transmission receiver, and a hard copy of operating instructions. The optical 6-button mouse features an infrared sensor and adjustable resolution (1000/1750dpi) which can be adjusted in two stages. The keyboard has ten practical additional keys for office and multimedia applications. The DW 5100 desktop set uses wireless 2.4GHz technology and offers a battery status display on both the keyboard and mouse.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp891.432 Rp891.432
Rp838.779 Rp8.387.790
Rp799.519 Rp15.990.380
Rp798.968 Rp39.948.400
Rp780.072 Rp78.007.200
Rp767.597 Rp153.519.400
500 Quote