Single Board Computers

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IBASE Single Board Computers Mediatek Genio 700, MT8390 (2x A78 2.2GHz L2 256KB, 6x A55 2.0GHz L2 128KB, shared 2MB L3 cache), LPDDR4 8GB RAM, 64GB eMMC 5.1, 1x HDMI(4K60), 1x HDMI(4K30), 1x RS232, 1x RJ45 GbE, 1x M.2 E-Key for WIFI/BT Module, 1x USB 2.0 micro USB OTG, 1x USB 3.
IBASE Single Board Computers Mediatek Genio 510, MT8370 (2x A78 2.0GHz L2 256KB, 4x A55 2.0GHz L2 128KB, shared 2MB L3 cache), LPDDR4 4GB RAM, 64GB eMMC 5.1, 1x HDMI(4K60), 1x HDMI(4K30), 1x RS232, 1x RJ45 GbE, 1x M.2 E-Key for WIFI/BT Module, 1x USB 2.0 micro USB OTG, 1x USB 3.
IBASE Single Board Computers ATX, LGA1151 Core i7/i5/i3, Q370 PCH, DDR4 U-DIMMx4, I219LM+Intel I211AT GbE, VGA (HDMI 2.0/DVI-D/DisplayPort), SATAIII x4, COM x 6, PCIe(16x) + PCIe(4x) + PCIe(1x) + 3xPCI, Mini PCIe + M.2 x 2(M2280+E2230) , iAMT11.6, TPM(2.0), iSMART(RoHS2)

MB995 Intel Core i3/i5/i7, Xeon E Core i3/i5/i7, Xeon E 4.7 GHz 64 GB 0 GB 3.3 V, 5 V, 12 V 0 C + 60 C 305 mm x 244 mm
IBASE Single Board Computers ATX, LGA1151 Xeon & Core i7/i5/i3, C246 PCH, DDR4 U-DIMMx4,I219LM+Intel I210AT GbE, VGA (HDMI 2.0/DVI-D/DisplayPort), SATAIII x6, COM x 6, PCIe(16x)+PCIe(4x)+PCIe(1x)+ 3 x PCI, Mini PCIe + M.2 x 2(M2280 + E2230), iAMT11.6 ,TPM(2.0), iSMART (RoHS2)

MB995 ATX Intel Core i3/i5/i7, Xeon E Core i3/i5/i7, Xeon E 4.7 GHz 64 GB 0 GB 3.3 V, 5 V, 12 V Audio, DP, DVI-D, Ethernet, HDMI, mPCIe, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1 0 C + 60 C 305 mm x 244 mm
IBASE Single Board Computers ITX, AMD Ryzen V1202B DC APU (2.3GHz/3.3GHz) onboard with CPU cooler, w/ I211AT GbE LANx2, HDMI (2.0) + DisplayPort + eDP or 24-bit LVDS(Dual channel), COMx6, PCIe(8x) x1, MiniPCIe x 1, M.2 (M2280) x 1, iSAMRT 3.5, +12V +24V DC-in (RoHS2)

MI988 Mini-ITX AMD APU V1202B APU V1202B 2.3 GHz, 3.3 GHz 32 GB 0 GB 12 V to 24 V 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers ITX, AMD Ryzen V1756B QC APU (3.25GHz/3.6GHz) onboard with CPU cooler, w/ I211AT GbE LANx2, HDMI (2.0) + DisplayPort + eDP or 24-bit LVDS(Dual channel), COMx6, PCIe(8x) x1, MiniPCIe x 1, M.2 (M2280) x 1, iSAMRT 3.5, +12V +24V DC-in (RoHS2)

MI988 Mini-ITX AMD APU V1756B APU V1756B 3.25 GHz 32 GB 0 GB 12 V to 24 V 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers ITX, AMD Ryzen V1807B QC APU (3.35GHz/3.8GHz) onboard with CPU cooler, w/ I211AT GbE LANx2, HDMI (2.0) + DisplayPort + eDP or 24-bit LVDS(Dual channel), COMx6, PCIe(8x) x1, MiniPCIe x 1, M.2 (M2280) x 1, iSAMRT 3.5, +12V +24V DC-in (RoHS2)

MI988 Mini-ITX AMD APU V1807B APU V1807B 3.35 GHz 32 GB 0 GB 12 V to 24 V Audio, DP, eDP, Ethernet, HDMI, LVDS, mPCIe, PCIe, RS-232/422/485, SATA, USB 3.1 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers ITX, AMD Ryzen V2178 QC APU (1.7GHz/4.15GHz) onboard with CPU cooler, w/ I211AT GbE LANx2, 4x DisplayPort (1.4), COMx4, SATAIIIx 1, PCIe(8x) x1, M.2x 3(E2230+M2280+ B3052), Supporting EuP/ErP,TPM2.0 (RoHS2)

AMD Ryzen V2718 Ryzen V2718 1.7 GHz to 4.15 GHz 64 GB 12 V to 24 V Ethernet, RS-232, USB 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers Intel Core i3-7100U Processor with HM175 Chipset

MI992 Mini-ITX Intel Core i3-7100E Core i3-7100E 2.9 GHz 32 GB 0 GB 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers Intel Core i5-7440EQ Processor with CM238 Chipset

MI992 Mini-ITX Intel Core i5-7440EQ Core i5-7440EQ 2.9 GHz 32 GB 0 GB 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers Intel Core i7-7820EQ Processor with CM238 Chipset

MI992 Mini-ITX Intel Core i7-7820EQ Core i7-7820EQ 3 GHz 32 GB 0 GB 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers Intel Xeon Processor E3-1505M v6 Processor with CM238 Chipset

MI992 Mini-ITX Intel Xeon E3-1505M v6 Xeon E3-1505M v6 3 GHz 32 GB 0 GB 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers ITX, Intel Core i5-8400H (2.5Ghz 4.2GHz)+ CPU cooler, QM370 PCH, DDR4 SO-DIMM, w/219LM GbE LAN x 1 + I211AT GbE LAN x 1, Display( HDMI (2.0a)/DisplayPort/DVI-D/eDP), SATA III x 4, COM x 6, PCI-E(16x) x 1, M.2 x 2, MiniCIe x 1, Supporting vPro, iAMT 1

MI995 Mini-ITX Intel Core i5 Core i5 32 GB 0 GB 3.3 V, 5 V, 12 V 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers ITX, Intel Core i7-8850H (2.6Ghz 4.3GHz)+ CPU cooler, QM370 PCH, DDR4 SO-DIMM, w/219LM GbE LAN x 1 + I211AT GbE LAN x 1, Display( HDMI (2.0a)/DisplayPort/DVI-D/eDP), SATA III x 4, COM x 6, PCI-E(16x) x 1, M.2 x 2, MiniCIe x 1, Supporting vPro, iAMT 1

MI995 Mini-ITX Intel Core i7-8850H Core i7-8850H 32 GB 0 GB 3.3 V, 5 V, 12 V Audio, DP, DVI-D, eDP, Ethernet, HDMI, mPCIe, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.1 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers ITX, Intel Xeon E-2176M(2.4Ghz 4.4GHz)+ CPU cooler, CM246 PCH, DDR4 SO-DIMM, w/219LM GbE LAN x 1 + I210AT GbE LAN x 1, Display( HDMI (2.0a)/DisplayPort/DVI-D/eDP), SATA III x 4, COM x 6, PCI-E(16x) x 1, M.2 x 2, MiniCIe x 1, Supporting vPro, iAMT 11.

MI995 Mini-ITX Intel Xeon E-2176M Xeon E-2176M 32 GB 0 GB 3.3 V, 5 V, 12 V Audio, DP, DVI-D, eDP, Ethernet, HDMI, mPCIe, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.1 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers ITX,W480E,LGA1200,VGA/2*GL,4COM,LVDS, PCIe+M.2,RAID, TPM 2.0

Intel Xeon Xeon 4.8 GHz 64 GB 3.3 V, 5 V, 12 V Ethernet, RS-232, USB 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers ITX,H420E,LGA1200,V/2*GL,4COM,LVDS, PCIe+M.2,EuP/ErP,TPM 2.0

Intel Xeon Xeon 4.8 GHz 64 GB 3.3 V, 5 V, 12 V Ethernet, RS-232, USB 0 C + 60 C 170 mm x 170 mm
IBASE EMB-IB897-I27P
IBASE Single Board Computers 3.5" Intel Atom E3827 DC SoC (1.75GHz) onboard, w/ I210IT GbE LAN + I217V GbE LAN, CRT + 24-bit LVDS + DP, SATA II x2, COMx2, MiniPCIex2, DC-in ( 9V 30V), iSMART function, Optional Heatsink (HSIB897-BGA), w/o cable kit (IB76-1), (RoHS2)

IBASE ASB200-918-1202M
IBASE Single Board Computers (ASB), Chassis with IB918F-1202 AMD Ryzen embedded V1202B DC APU(2.3GHz) onboard,4 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type] (RoHS2)

IBASE ASB200-918-1505M
IBASE Single Board Computers (ASB), Chassis with IB918F-1505 AMD Ryzen embedded V1505G DC APU(2.4GHz) onboard,4 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type] (RoHS2)

IBASE ASB200-918-1605M
IBASE Single Board Computers (ASB), Chassis with IB918F-1605 AMD Ryzen embedded V1605B QC APU(2.0GHz) onboard,4 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type] (RoHS2)

IBASE ASB200-918-1606M
IBASE Single Board Computers (ASB), Chassis with IB918F-1606 AMD Ryzen embedded V1606G DC APU(2.6GHz) onboard,4 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type] (RoHS2)

IBASE ASB200-919-CEL-M
IBASE Single Board Computers (ASB), Chassis with IB919EF-4305 embedded board , w/ Intel Celeron 4305UE (2.0GHz) onboard,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], w/o VESA mount bracket (RoHS2)

IBASE CMI221H-999M
IBASE Single Board Computers (CMI), Chassis with MI999AFE-Q + IP119 + CPU cooler, w/o CPU, HDD, memory, with 250W PSU, w/ 2.5" HDD holder, 1 x PCIe(x16) expansion slot, mounting brackets (RoHS2)

IBASE IB811LF-I40
IBASE Single Board Computers 3.5" Intel Atom x5-E3940 QC SoC (1.6GHz/1.8GHz) onboard, w/ I210IT GbE LAN x 2 , HDMI(1.4) , DisplayPort , 24-bit LVDS , SATA III x2, COMx4, MiniPCIex1 , M.2 (B-key) x 1 , TPM2.0, DC-in (9V-36V), EuP/ErP, Optional Heatsink (HSIB811-I), w/o cable kit