10GRK22S000A0

VIA
986-10GRK22S000A0
10GRK22S000A0

Mfr.:

Description:
Single Board Computers AI Transforma Model 1 SBC with MediaTek Genio 700 SoC, 16GB eMMC, 8GB RAM & I/O

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.485.454 Rp5.485.454

Product Attribute Attribute Value Select Attribute
VIA Technologies
Product Category: Single Board Computers
14.6 cm x 10.2 cm
ARM
ARM Cortex-A55, ARM Cortex-A78
ARM Cortex-A55, ARM Cortex-A78
2 GHz, 2.2 GHz
5 V
GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
146 mm x 102 mm
Brand: VIA
Flash: 16 GB
Memory Size: 8 GB
Memory Type: LPDDR4
Number of Cores: 8
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AI Transforma Model 1 SBC

VIA Technologies AI Transforma Model 1 is a versatile Edge AI platform that offers strong AI processing performance and extensive I/O for fast prototyping. This model features a high-performance MediaTek Genio 700 octa-core SoC. The AI Transforma Model 1 also features MediaTek Deep Learning Accelerator (MDLA) 3.0 and Cadence® Tensilica® Vision P6 NPU supporting up to 4TOPS. This model includes 40-pin GPIO, MIPI DSI and CSI connectors for displays, cameras, LEDs, actuators, motors, sensors, and buttons. The AI Transforma Model 1 supports Debian 12 OS for a complete and flexible Edge AI application development environment. This model offers an ideal balance of AI performance and low power consumption for IoT, automation, and multimedia projects.