MIO-2261Z-2GS6A1E

Advantech
923-MIO2261Z-2GS6A1E
MIO-2261Z-2GS6A1E

Mfr.:

Description:
Single Board Computers MIO-2261N-S6A1E Wide temp, -20-80C, 2GB

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.526.018 Rp10.526.018

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
RoHS:  
Pico-ITX
Intel
Atom N2600
Atom N2600
1.6 GHz
4 GB
0 GB
12 V
Audio, Ethernet, I2C, LVDS, mSATA, PCI, PCIe, PS/2, RS-232, SATA, SMBus, USB 2.0, VGA
- 20 C
+ 80 C
100 mm x 72 mm
Battery Backup Switching: Backup Battery
Brand: Advantech
Cache Memory: 1 MB
Chipsets: NM10
Description/Function: Embedded Intel Atom dual-core processor N2600/ N2800 and Intel NM10, 1- DDR3 memory support up to 4 GB
Memory Type: DDR3
Number of Cores: 2 Core
Power Consumption: 5.52 W
Processor Series: Intel Atom N2600
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.