ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F Core Single Board Computers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
iWave Global Single Board Computers i.MX 8 QuadMax SBC with 4GB LPDDR4, 16GB eMMC, 802.11ac Wi-Fi + BLE5.0 - boot code with External Heatsink & fan and 12V, 2A Power Adapter Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

iW-G27S Pico-ITX NXP i.MX 8QuadMax ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 1.2 GHz, 1.8 GHz 8 GB 4 GB 12 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 100 mm x 72 mm
iWave Global Single Board Computers i.MX 8 QuadMax SBC with 8GB LPDDR4, 32GB eMMC, 802.11ac Wi-Fi + BLE5.0 - boot code with External Heatsink & fan and 12V, 2A Power Adapter Non-Stocked
Min.: 1
Mult.: 1

iW-G27S Pico-ITX NXP i.MX 8QuadMax ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 1.2 GHz, 1.8 GHz 8 GB 8 GB 12 V Audio, Bluetooth, CAN, eDP, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, QSPI, RS-232, SAI, SATA, SPI, UART, USB 2.0, USB 3.0, WiFi - 40 C + 85 C 100 mm x 72 mm