IBR210-Q316

IBASE
103-IBR210-Q316
IBR210-Q316

Mfr.:

Description:
Single Board Computers NXP Cortex -A53 i.MX 8MQuad 1.5GHz, 3GB LPDDR4, 16GB TLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.161.280 Rp5.161.280
Rp5.093.400 Rp50.934.000
Rp5.027.171 Rp125.679.275
50 Quote

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
3.5 in
NXP
i.MX 8MQuad
ARM Cortex M4
1.5 GHz
12 V to 24 V
Audio, Ethernet, GPIO, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, RS-232, SPI, UART, USB
0 C
+ 70 C
147 mm x 102 mm
Battery Backup Switching: No Backup Battery
Brand: IBASE
Flash: 16 GB
Memory Size: 3 GB
Memory Type: LPDDR4
Number of Cores: 4 Core
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 340,825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150