Celeron, Core i3/i5/i7, Pentium Single Board Computers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Axiomtek Single Board Computers LGA1151+H310 with dual Gigabit Ethernet DP/HDMI/LVDS; Dual displays; Gift Box 15In Stock
Min.: 1
Mult.: 1
Mini-ITX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 12 V Audio, DP++, Ethernet, HDMI, LVDS, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm x 1.6 mm
IEI Single Board Computers Full-size PICMG 1.3 CPU Card supports LGA1151 Intel Core i7/i5/i3/Pentium /Celeron CPU per Intel Q170, DDR4, VGA/IDP, Dual Intel PCIe GbE, USB3.0, SATA 6Gb/s, PCIe mini, mSATA, HD Audio, iAMT and RoHS Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PCIE-Q170 PICMG 1.3 Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 5 V/12 V - 20 C + 60 C 338 mm x 126 mm
Axiomtek Single Board Computers ATX Motherboard with LGA1151 Socket 7th/6th Gen Intel Core Processor, Intel H110, USB 3.0, SATA 3.0, Dual LAN, VGA, DisplayPort, HDMI and mSATA Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

IMB501 ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 2.133 GHz 32 GB 0 GB 3 V 0 C + 60 C 305 mm x 244 mm x 1.6 mm
IEI KINO-DH810-R10
IEI Single Board Computers Mini-ITX SBC support LGA1150 CPU, DVI-D /VGA / iDP, Dual Intel PCIe GbE, USB 3.0, SATA 6Gb/s, HD Audio and RoHS Non-Stocked Lead-Time 23 Weeks
Min.: 100
Mult.: 100

KINO-DH810 Mini-ITX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 16 GB 0 GB 12 V - 20 C + 60 C 170 mm x 170 mm
IEI WSB-H610-R10
IEI Single Board Computers Full-size PICMG 1.0 CPU Card supports 32nm LGA 1155 Intel Core i7/i5/i3, Pentium or Celeron CPU with Intel H61 Non-Stocked
Min.: 1
Mult.: 1

WSB-H610 PICMG 1.0 Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 5 V/12 V Ethernet, PCI, PS/2, RS-232/422/485, SATA, USB - 10 C + 60 C 338 mm x 122 mm
NexCOBOT Single Board Computers NEX912P ATX,6/7th Gen Skylake Core I (upto 65W), Q170, LGA1151, DDR4 x4 VGA/HDMIx2, USB3.0x10,USB2.0x6,GbEx2,SATAx4 RS232 x4, RS232/422/485 x2, PCIex16, 2 PCIe x4, 4 PCI , ATX

NEX912P ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 305 mm x 244 mm