Pico-ITX 4 GB Single Board Computers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Mixtile Limited Single Board Computers A stackable SBC with Rockchip RK3588 SoC in Pico-ITX form-factor. 4 GB of RAM and 32 GB of memory. Heatsink installed. Battery not included. 5In Stock
Min.: 1
Mult.: 1

Blade 3 Pico-ITX Rockchip RK3588 ARM Cortex A55, ARM Cortex A76 1.8 GHz, 2.4 GHz 32 GB 4 GB 12 V GPIO, HDMI, MIPI-CSI, PCIe, USB 2.0 0 C + 80 C 100 mm x 72 mm
iWave Global Single Board Computers i.MX 8 QuadMax SBC with 4GB LPDDR4, 16GB eMMC, 802.11ac Wi-Fi + BLE5.0 - boot code with External Heatsink & fan and 12V, 2A Power Adapter Non-Stocked Lead-Time 8 Weeks

iG-G27S Pico-ITX NXP i.MX 8QuadMax ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 1.2 GHz, 1.8 GHz 8 GB 4 GB 12 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 100 mm x 72 mm
Kneron Single Board Computers PICO.N4200.4GB DDR3L.32GB eMMC.KL520 2280.w/ HD Camera.A1.0

Pico-ITX Intel Celeron N4200 Celeron N4200 2.4 GHz 4 GB 12 V Ethernet, Serial, USB 0 C + 60 C 100 mm x 72 mm