E38F540100

Axiomtek
960-E38F540100
E38F540100

Mfr.:

Description:
Single Board Computers ATX Motherboard with LGA1700 Socket 14th/13th/12th Gen Intel Core i9/i7/i5/i3, Pentium or Celeron Processor, Intel R680E, USB 3.2 Gen2, SATA 3.0, GbE and 2.5GbE LAN, VGA, DisplayPort++, DVI-D, and HDMI

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.136.022 Rp11.136.022

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
RoHS:  
Brand: Axiomtek
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

IMB540 ATX Motherboard

Axiomtek IMB540 ATX Motherboard is an industrial ATX motherboard featuring the LGA1700 socket for the 12th generation Intel Core i9/i7/i5/i3 processors (code name: Alder Lake-S). In addition to providing high computing performance, the IMB540 ATX motherboard features quad displays and dual GPU expansion, delivering intelligent workload optimization and highly scalable graphics for next-gen edge Artificial Intelligence of Things (AIoT) applications. Built with an Intel R680E chipset, the IMB540 features ranging CPU options with the 12th generation Intel Core, Intel Pentium, and Intel Celeron processors. In addition, the device is equipped with four DDR4-3200 ECC/non-ECC un-buffered Long-DIMM slots with a total capacity of 128GB.