CM2-BT2-E3825

ADLINK Technology
976-CM2-BT2-E3825
CM2-BT2-E3825

Mfr.:

Description:
Single Board Computers CORE MODULE INTEL ATOM E3825 BAY TRAIL

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
5
Expected 23/06/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.832.272 Rp16.832.272
Rp15.974.963 Rp159.749.630
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
RoHS:  
CM2-BT2
PC/104
Intel
Atom E3825
Atom E3825
1.33 GHz
4 GB
0 GB
5 V
Audio, COM, GPIO, LVDS, Micro SD, mPCIe, SATA, USB 2.0, VGA
0 C
+ 60 C
96 mm x 90 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Cache Memory: 24 kB, 32 kB
Description/Function: PC/104-Plus, Atom E3825, 1.33 GHz, dual core, includes heat spreader, standard operating temperature
Memory Type: DDR3L-1333
Processor Series: E3825
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 91-48104-1090-10
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994.b

PCI/104 Single Board Computers

ADLINK PCI/104 single board computers are based on an Intel Atom E3800 with up to 4GB of DDR3L RAM running at 1333MHz. The CM3-BT1 supports VGA and LVDS output, Gigabit Ethernet, 1x SATA, 1x USB3.0, 2x USB2.0, and 8x GPIO. This single-board computer is designed for rugged environments with an operating temperature of -40°C to 85°C. It also supports Smart Embedded Management Agent (SEMA) functions.

CM2-BT2 PC/104-Plus Modules

ADLINK's CM2-BT2 PC/104-Plus single board computers are based on a dual-core Intel Atom processor system on chip with up to 4GB of DDR3L RAM running at 1333MHz. The CM2-BT2 supports VGA and LVDS output, Gigabit Ethernet, 1x SATA, 1x USB3.0, 2x USB2.0, and 8x GPIO. This single-board computer is designed for rugged environments with an operating temperature of -40°C to 85°C. It also supports smart embedded management agent (SEMA) functions.