SC0065

Raspberry Pi
358-SC0065
SC0065

Mfr.:

Description:
Single Board Computers Raspberry Pi Zero WH (With Pre-soldered GPIO Header)

In Stock: 1.662

Stock:
1.662
Can Dispatch Immediately
On Order:
1.350
Expected 23/02/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp293.536 Rp293.536

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
RoHS:  
Raspberry Pi Zero
Raspberry Pi Zero WH
Brand: Raspberry Pi
Product Type: Single Board Computers
Factory Pack Quantity: 150
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).

Zero W & Zero WH

Raspberry Pi Zero W and Zero WH are extensions of the Pi Zero family and feature wireless LAN and BLUETOOTH® connectivity. Both modules offer Bluetooth 4.1, Bluetooth Low Energy (BLE), and 802.11 b/g/n wireless LAN. Additional features include a Broadcom BCM2835 application processor, 1GHz single-core CPU, and 512MB RAM. The Zero WH module includes a pre-soldered GPIO header, which eliminates the need to solder pins to the header manually and makes it easier to start prototyping. Both the Raspberry Pi Zero W and Zero WH come with a mini HDMI port and micro USB on-the-go (OTG) port, micro-USB power, CSI camera connector, and more.