UPN-TWLN150-A10-0864

AAEON UP
409-UPNTWLN150A10864
UPN-TWLN150-A10-0864

Mfr.:

Description:
Single Board Computers UP Squared Pro TWL.Intel Processor N150.8GB RAM.64GB eMMC.A1.0

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Single Board Computers
RoHS:  
Intel
N150
12 V
HDMI
0 C
+ 60 C
101.6 mm x 101.6 mm
Bulk
Brand: AAEON UP
Memory Size: 8 GB
Memory Type: LPDDR5
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 20
Subcategory: Computing
Tradename: UPN TWL
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Squared Pro TWL Developer Board

AAEON UP Squared Pro TWL Developer Board unlocks the future of AI with a powerful development kit designed for efficiency, compatibility, and seamless AI integration. This developer board takes AI performance up a notch with its Palm+ size and integrated Hailo-8L M.2, DEEPX DX-M1 M.2, or Axelera Metis M.2 AI accelerator, providing up to 214 TOPS of AI inferencing power. Powered by an Intel® Processor N150 with Intel Graphics (24 EUs), the AAEON UP Squared Pro TWL Developer Board delivers efficient AI processing, along with 8GB RAM and 64GB storage for seamless operation. Developers can deploy AI applications effortlessly.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 14/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.114.495 Rp14.114.495