ADLINK Technology Single Board Computers

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology Single Board Computers 4HP cPCI-6540 with Intel Core i7-9850HL and 32GB DDR4-2666 Non-Stocked
Min.: 5
Mult.: 1
6U 4HP Intel Core i7-9850HL 32 GB
ADLINK Technology Single Board Computers cPCI-3620D/E3845/M4G2-slot(8HP) 3U CompactPCI blade with IntelR Atom? processor E3845 and 4GB DDR3L-1333 ECC soldered memory, supports VGA, USB3.0, 2x GbE, COM(RS-232/422/485),2xUSB2.0,PS/2 keyboard mouse, audio Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

cPCI-3620 3U 8HP Intel Atom E3845 Atom E3845 1.9 GHz 4 GB 0 GB 5 V - 40 C + 70 C 160 mm x 100 mm
ADLINK Technology Single Board Computers t2AmITX-AL-I-E3940Thin Mini-ITX with Intel Atom E3940, ETT -40-+85, 1x HDMI+1x DP only, i210 LAN, i-temp COMS battery Non-Stocked
Min.: 1
Mult.: 1
AmITX-AL-I Mini-ITX Intel Atom x5-E3940 Atom x5-E3940 1.6 GHz 16 GB 12 V PCIe, SATA, Serial, USB 0 C + 60 C 170 mm x 170 mm
ADLINK Technology Single Board Computers t2AmITX-AL-I-E3950Thin Mini-ITX with Intel Atom E3950, ETT -40-+85, 1x HDMI+1x DP only, i210 LAN, i-temp COMS battery Non-Stocked
Min.: 1
Mult.: 1
AmITX-AL-I Mini-ITX Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 16 GB 12 V PCIe, SATA, Serial, USB 0 C + 60 C 170 mm x 170 mm
ADLINK Technology Single Board Computers cPCI-EX3620D/E3845/M4G,ETT,CC2-slot(8HP) 3U CompactPCI blade with IntelR Atom? processor E3845 and 4GB DDR3L-1333 ECC soldered memory,supports VGA,USB3.0, 2x GbE,COM(RS-232/422/485),2xUSB2.0,PS/2 KB/MS,audio,ETT -40-85C,Coating Non-Stocked
Min.: 1
Mult.: 1

cPCI-3620 3U 8HP Intel Atom E3845 Atom E3845 1.9 GHz 4 GB 0 GB 5 V - 40 C + 70 C 160 mm x 100 mm
ADLINK Technology Single Board Computers 1-slot 4HP 3U CompactPCI blade Intel Core i7-9850HL processor 32GB DDR4-2666 Non-Stocked
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HL DVI-I, Ethernet, USB 3.0
ADLINK Technology VPX3-TL/W-11865MRE/M32/P16-R2,
ADLINK Technology Single Board Computers 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, without XMC slot, conformal coating & ETT, -40C to +85C, conduction-cooled Non-Stocked
Min.: 1
Mult.: 1
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
ADLINK Technology cPCI-6636SL/1505/M16-0
ADLINK Technology Single Board Computers cPCI-6636SL/1505/M16-06U 4HP cPCI-6636 with Intel Xeon E3-1505M v5 processor, 16GB DDR4-2133 ECC soldered, with GbE x2, COM x1, DVI-I x1, USB 3.0 x3, 2.5" SATA and CFast; with J1, J2, J3, J5 Non-Stocked
Min.: 1
Mult.: 1
ADLINK Technology AmITX-AD-G-H610E
ADLINK Technology Single Board Computers AmITX-AD-G-H610EGaming mini-ITX for Intel 12th Gen Core i7/i5/i3 LGA 1700 Desktop Processor (up to 65W TDF) w/ H610E Chipset Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX Intel Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T 1.1 GHz, 1.3 GHz, 1.4 GHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.7 GHz, 2.9 GHz, 3 GHz, 3.2 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.2 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-AD-G/Q670E
ADLINK Technology Single Board Computers AmITX-AD-G-Q670EGaming mini-ITX for Intel 12th Gen Core i7/i5/i3 LGA 1700 Desktop Processor (up to 65W TDF) w/ Q670E Chipset Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX Intel Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T 1.1 GHz, 1.3 GHz, 1.4 GHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.7 GHz, 2.9 GHz, 3 GHz, 3.2 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.2 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-BT-I-E3815
ADLINK Technology Single Board Computers AmITX-BT-I-E3815Intel BayTrailMini ITX motherboard with Intel AtomE3815 1.46 GHzincl. Rear I/O shield and cables for Power and SATA (without cooler/heatsink) Non-Stocked
Min.: 1
Mult.: 1

AmITX-BT-I Mini-ITX Intel Celeron E3815 Celeron E3815 1.46 GHz 8 GB 0 GB 12 V Audio, DP, eDP, Ethernet, GPIO, HDMI, Micro SD, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-BT-I-J1900
ADLINK Technology Single Board Computers AmITX-BT-I-J1900Intel BayTrailMini ITX motherboard with Intel Celeron J1900 at 2.00 GHzincl. Rear I/O shield and cables for Power and SATA (without cooler/heatsink) Non-Stocked
Min.: 1
Mult.: 1

AmITX-BT-I Mini-ITX
ADLINK Technology AmITX-CF-G-H310
ADLINK Technology Single Board Computers AmITX-CF-G-H310Gaming mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor(up to 65W TDF) w/ H310 Chipset Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-G-Q370
ADLINK Technology Single Board Computers AmITX-CF-G-Q370Gaming mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor(up to 65W TDF) w/ Q370 Chipset Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-I-H310
ADLINK Technology Single Board Computers AmITX-CF-I-H310Mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with H310 ChipsetBIOS ver. 1.01.10 Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-I-Q370
ADLINK Technology Single Board Computers AmITX-CF-I-Q370BIOS Rev. 1.01.10Mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with Q370 Chipset Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R2314
ADLINK Technology Single Board Computers 2x DDR4 SODIMM vertical socketsPCIe x16 Slot (x8 Lanes)PCIe x1 SlotM.2 M Key Socket (x2 Lanes)mPCIe CONN (mSATA)2x SATA CONN2x GLAN CONN6x USB 2.0 Port ; 4x USB 3.0 Port6x COM Port7.1 audio CH Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Mini-ITX AMD Ryzen R2314 x86 2.1 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, SPI, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R2544
ADLINK Technology Single Board Computers 2x DDR4 SODIMM vertical socketsPCIe x16 Slot (x8 Lanes)PCIe x1 SlotM.2 M Key Socket (x2 Lanes)mPCIe CONN (mSATA)2x SATA CONN2x GLAN CONN6x USB 2.0 Port ; 4x USB 3.0 Port6x COM Port7.1 audio CH Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Mini-ITX AMD Ryzen R2544 x86 3.35 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, SPI, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R1505G
ADLINK Technology Single Board Computers RYZEN R1505G APU2x DDR4 SODIMM vertical sockets PCIe x16 Slot(x4 Lanes) & x1 Slot3x DP 1.2M.2 M Key Socket(x2 Lanes) 2x SATA & 1x GLAN CONN6x USB 2.0 & 4x USB 3.0 Port6x COM Port7.1 audio CH Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX AMD Ryzen R1505G Ryzen R1505G 2.4 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, I2C, M.2, PCIe, RS-232/422/485, SATA III, SMBus, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R1606G
ADLINK Technology Single Board Computers RYZEN R1606G APU2x DDR4 SODIMM vertical sockets PCIe x16 Slot(x4 Lanes) & x1 Slot3x DP 1.2M.2 M Key Socket(x2 Lanes) 2x SATA & 1x GLAN CONN6x USB 2.0 & 4x USB 3.0 Port6x COM Port7.1 audio CH Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX AMD Ryzen R1606G Ryzen R1606G 2.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, I2C, M.2, PCIe, RS-232/422/485, SATA III, SMBus, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AMSTX-CFP12-H310
ADLINK Technology Single Board Computers Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with H310 Chipset, for MXM P1000/2000/T1000/RTX3000 support, with M.2 E/B key, with PCIex1 edge connector, WO/AMP for speaker-out, WO/TPM, WO/LVDS Non-Stocked
Min.: 1
Mult.: 1
Micro-STX Intel Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 197.72 mm x 167.32 mm
ADLINK Technology AMSTX-CFP12-Q370
ADLINK Technology Single Board Computers Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with Q370 Chipset, for MXM P1000/2000/T1000/RTX3000 support, with M.2 E/B/M key, with PCIex4 edge connector, WO/AMP for speaker-out, WO/TPM, WO/LVDS Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Micro-STX Intel Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 197.72 mm x 167.32 mm
ADLINK Technology AMSTX-CFP12-Q370, AMP/TPM/LVDS
ADLINK Technology Single Board Computers Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with Q370 Chipset, for MXM P1000/2000/T1000/RTX3000 support, with M.2 E/B/M key, with PCIex4 edge connector, W/AMP for speaker-out, W/TPM, W/LVDS Non-Stocked
Min.: 1
Mult.: 1
Micro-STX Intel Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 197.72 mm x 167.32 mm
ADLINK Technology CM1-86DX3-ETT-CC
ADLINK Technology Single Board Computers CM1-86DX3 Vortex 86DX3, 2GB soldered DDR3, 10/100 Ethernet, GbE, CF card socket, TTL LCD and CRT display, PC/104, -40C to 85C, Coating Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
PC/104 DM&P Vortex86DX3 x86 1 GHz 2 GB 2 GB 5 V Ethernet, GPIO, LVDS, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 85 C 96 mm x 90 mm
ADLINK Technology CM2-BT2-E3825/M2G
ADLINK Technology Single Board Computers CM2-BT2-E3825 2GB RAM INSTALLED Non-Stocked
Min.: 1
Mult.: 1

CM2-BT2 PC/104 Intel Atom E3825 Atom E3825 1.46 GHz 2 GB 0 GB 5 V 0 C + 60 C 96 mm x 90 mm