TMCM-0960-MotionPy V21

Analog Devices / Maxim Integrated
700-TMCM0960M
TMCM-0960-MotionPy V21

Mfr.:

Description:
Single Board Computers MicroPython Single Board Controller

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.116.028 Rp2.116.028
Rp1.907.984 Rp19.079.840
Rp1.834.600 Rp45.865.000
Rp1.675.540 Rp167.554.000

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Single Board Computers
RoHS:  
TMCM-0960
STMicroelectronics
STM32F405RGT6
ARM Cortex M4
6 V to 36 V
CAN, GPIO, RS-485, SPI, UART, USB
85 mm x 55 mm x 20 mm
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

TMCM-0960-MotionPy V21 Board

Analog Devices / Maxim Integrated TMCM-0960-MotionPy V21 Board is a single-board computer running MicroPython. It comes with several communication interface options like CAN, RS485, UART, and SPI. It offers two standard PMOD connectors and separate GPIO headers. With a wide supply voltage range of +6V to +36V and industrial Fieldbus interfaces, the ADI TMCM-0960-MotionPy is the engineers’ swiss-army-knife for small automation applications.

FEATURED PRODUCTS
ANALOG DEVICES INC.