8 GB Single Board Computers

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
ADLINK Technology ETX-BT-N2930-NO AUDIO
ADLINK Technology Single Board Computers ETX Module with Intel Baytrial N2930 1.86 GHz 400/756(Turbo) 7.5W (4C/1066), NO AUDIO Non-Stocked
Min.: 1
Mult.: 1
ETX Intel Celeron N2930 1.86 GHz 8 GB 0 GB 5 V Ethernet, LVDS, PATA, SATA IIUSB 2.0, VGA 0 C + 60 C 114 mm x 95 mm
NexCOBOT Single Board Computers NEX650-ADU

NEX650-ADU Mini-ITX Intel Celeron J1900 Celeron J1900 2 GHz 8 GB 0 GB 12 V to 24 V Audio, Ethernet, HDMI, LVDS, mPCIe, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA 0 C + 60 C 170.18 mm x 170.18 mm

SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3827 @1.75 GHz DC - eMMC 32GB - Mini-Fit power connector - serials present - audio present - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3827 Atom E3827 1.75 GHz 8 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, I2C, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0 - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-A44-pITX w/Bay Trail E3827 @1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3827 Atom E3827 1.75 GHz 8 GB 12 V Audio, PCIe, Serial, USB - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3845 @1.91 GHz QC - power jack - serials present - audio present - Comm. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3845 Atom E3845 1.9 GHz 8 GB 12 V Audio, PCIe, Serial, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-992-pITX w/ AMD eKabini GX-210JA, dual core @1.0GHz, 6W - SATA female connector with power supply for HDD - dual Ethernet port - LVDS video output - Commercial range
SBC-992-pITX Pico-ITX AMD GX-210JA GX-210JA 1 GHz 8 GB 12 V Audio, PCIe, USB 0 C + 60 C 100 mm x 72 mm