4 Core Single Board Computers

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
SECO Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1807B a. 3.35GHz 45W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp
3.5 in AMD Ryzen V1807B Ryzen V1807B 3.35 GHz 32 GB 0 GB 12 V to 24 V Audio, DP++, Ethernet, GPIO, I2C, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 146 mm x 102 mm
Raspberry Pi Single Board Computers Raspberry Pi4/2GB
7.402On Order
Min.: 1
Mult.: 1

Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 2 GB 5 V Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi4/4GB
6.352On Order
Min.: 1
Mult.: 1

Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 4 GB 5 V Ethernet, GPIO, HDMI, USB, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi4/8GB
14.669On Order
Min.: 1
Mult.: 1

Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 8 GB 5 V Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi 0 C + 50 C

EDATEC Single Board Computers Industrial Single Board Computer Based on Raspberry Pi CM0,without Wi-Fi & Bluetooth, 512MB DDR and Without eMMC.
10Expected 17/07/2026
Min.: 1
Mult.: 1
No
ED-CM0NANO ARM Cortex A53 1 GHz 512 MB 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 50 mm
Seeed Studio Single Board Computers reComputer J1010 -Edge AI Device with Jetson Nano module, M.2 Key E Slot, Type-C connectors, Aluminium case, pre-installed JetPack System Lead-Time 4 Weeks
Min.: 1
Mult.: 1

NVIDIA Jetson Nano CUDA 1.43 GHz 5 V CSI, Ethernet, HDMI, M.2, Mini USB, USB 3.0, Video 130 mm x 120 mm x 50 mm
Kontron Single Board Computers 3.5 -SBC-APL-E3940 V2.0 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Intel Atom x5-E3940 1.8 GHz 12 V Serial 0 C + 60 C 146 mm x 105 mm
Kontron Single Board Computers 3.5 -SBC-APL-E3950 V2.0 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Intel Atom x7-E3950 2 GHz 12 V Serial 0 C + 60 C 146 mm x 105 mm
Kontron Single Board Computers 3.5 -SBC-APL-N4200 V2.0 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Intel Pentium N4200 2.5 GHz 12 V Serial 0 C + 60 C 146 mm x 105 mm
Kontron Single Board Computers 3.5 -SBC-VR1000-V1605B Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

AMD Ryzen V1605B 3.6 GHz 12 V I2C, SPI, USB 0 C + 60 C 146 mm x 105 mm
Kontron Single Board Computers 3.5 -SBC-VR1000-R1606G Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

AMD Ryzen R1606G 3.5 GHz 12 V I2C, SPI, USB 0 C + 60 C 146 mm x 105 mm
Kontron Single Board Computers Intel Core i5-1145G7E, w/ B2B connector, w/ vPro Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Intel Core i5-1145G7E Core i5-1145GRE 12 V I2C, PCIe, UART 0 C + 60 C 146 mm x 105 mm
Penguin Edge Single Board Computers N/A
Min.: 1
Mult.: 1

Qualcomm APQ8016 ARM Cortex A53 1.2 GHz 1 GB 1 GB 12 V Bluetooth, Ethernet, GPIO, I2C, I2S, JTAG, LVDS, micro HDMI, MIPI-CSI, RS-485, SPI, UART, USB 2.0, WiFi - 20 C + 70 C 85 mm x 54 mm
Penguin Edge Single Board Computers Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only. No MIPI-;DSI, Sensors, GbE, PoE Header and 3rd MIPI-CSI connector.
N/A
Min.: 1
Mult.: 1

IFC6309 Qualcomm APQ8016E ARM Cortex A53 1.2 GHz 1 GB 12 V GPIO, I2C, SPI, UART, USB - 20 C + 70 C 85 mm x 54 mm
Penguin Edge Single Board Computers Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only. No MIPI-;DSI, Sensors, GbE, PoE Header and 3rd MIPI-CSI connector.
N/A
Min.: 1
Mult.: 1

IFC6309 Qualcomm APQ8016E ARM Cortex A53 1.2 GHz 1 GB 12 V GPIO, I2C, SPI, UART, USB - 20 C + 70 C 85 mm x 54 mm
Penguin Edge Single Board Computers Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only. No MIPI-;DSI, Sensors, GbE, PoE Header and 3rd MIPI-CSI connector.
N/A
Min.: 1
Mult.: 1

IFC6309 Qualcomm APQ8016E ARM Cortex A53 1.2 GHz 1 GB 1 GB 12 V Bluetooth, Ethernet, GPIO, I2C, I2S, JTAG, LVDS, micro HDMI, MIPI-CSI, RS-485, SPI, UART, USB 2.0, WiFi - 20 C + 70 C 85 mm x 54 mm
AAEON UP Single Board Computers UP Xtreme i11 board with Core i5-1145GRE Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

UP Xtreme i11 Intel Core i5-1145GRE Core i5-1145GRE 64 GB 0 GB 12 V DP, eDP, Ethernet, HDMI, HSUART, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, USB 4.0 Type-C 0 C + 60 C 122.5 mm x 120.35 mm x 27.4 mm
IEI Single Board Computers Mini-ITX SBC with BGA 1440 supports 6th Intel Core i5-6440EQ processor(45W), HDMI 2.0, SATA 6Gb/s, dual Intel GbE, USB 3.2, PCIe Mini, M.2, HD Audio and RoHS Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX Intel Core i5 Core i5 3.4 GHz 64 GB 12 V Audio, Ethernet, HDMI, I2C, PCIe, RS-232/422/485, SMBus, USB - 20 C + 60 C 170 mm x 170 mm
Ezurio Single Board Computers Nitrogen6_MAX: i.MX6 Quad / 4GB RAM / 4GB eMMC / AC Wifi+BT / Kit Non-Stocked
Min.: 1
Mult.: 1
NXP i.MX 6Quad ARM Cortex A9 1 GHz 4 GB 4 GB 5 V Audio, CAN, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI-2, PCIe, SATA, SPI, UART, USB 0 C + 70 C 136.7 mm x 87 mm
Ezurio Single Board Computers Nitrogen6X: i.MX6 Quad / 1GB RAM / AC Wifi+BT / Kit Non-Stocked
Min.: 1
Mult.: 1
NXP i.MX 6Quad ARM Cortex A9 1 GHz 1 GB 5 V CAN, Ethernet, HDMI, I2C, LVDS, PCIe, SPI, SATA, UART, USB 0 C + 70 C 114 mm x 76 mm
Ezurio Single Board Computers Nitrogen8M: i.MX8M Quad / 4GB RAM, 16GB eMMC / AC WiFi+BT / Board Non-Stocked
Min.: 1
Mult.: 1
i.MX 8MQuad ARM Cortex A53, ARM Cortex M4F 1.5 GHz 4 GB 5 V I2C, PCIe, SPI, UART, USB 0 C + 70 C 136.7 mm x 87 mm
Seeed Studio Single Board Computers Odyssey Blue: Quad Core Celeron J4125 Windows 10 Mini PC with 128GB external SSD (TELEC),Dual Gigabit Ethernet NICs
Intel Celeron J4125 Celeron J4125 2 GHz 8 GB 12 V to 19 V Ethernet, HDMI, USB 130 mm x 120 mm x 50 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425E Atom x6425E 2 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6413E Atom x6413E 1.5 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Non-Stocked
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6211E Atom x6211E 1.3 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm