5 V Single Board Computers

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
ADLINK Technology CM4-SL2-6102E-8G-8G-ETT
ADLINK Technology Single Board Computers CM4-SL2-6102E-8G-8G-ETTPCI/104-Express Type 1 SBC, Intel core i3-6102E (max.1.9GHz), 8GB DDR4 ECC, 8GB SLC SATA-SSD, -40C to 85C Non-Stocked
Min.: 1
Mult.: 1
PC/104 Express Intel Core i3-6102E Core i3-6102E 1.9 GHz 16 GB 8 GB 5 V DDI, Ethernet, GPIO, I2C, LVDS, micro HDMI, Mini DP, PCIe, RS-232, SATA III, SMBus, USB 2.0, USB 3.1 - 40 C + 85 C 117.4 mm x 96 mm
ADLINK Technology CM4-SL2-6102E-8G-8G-ETT-CC
ADLINK Technology Single Board Computers CM4-SL2-6102E-8G-8G-ETT-CCPCI/104-Express Type 1 SBC, Intel core i3-6102E (max.1.9GHz), 8GB DDR4 ECC, 8GB SLC SATA-SSD, -40C to 85C Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

PC/104 Express Intel Core i3-6102E Core i3-6102E 1.9 GHz 16 GB 8 GB 5 V DDI, Ethernet, GPIO, I2C, LVDS, micro HDMI, Mini DP, PCIe, RS-232, SATA III, SMBus, USB 2.0, USB 3.1 - 40 C + 85 C 117.4 mm x 96 mm
ADLINK Technology ETX-BT-E3815-NO AUDIO
ADLINK Technology Single Board Computers ETX Module with Intel Baytrial Atom E3815 1.46 GHz 400 (No Turbo) 5W (1C/1066), NO AUDIO Non-Stocked
Min.: 1
Mult.: 1
ETX Intel Atom E3815 1.46 GHz 8 GB 0 GB 5 V Ethernet, LVDS, PATA, SATA IIUSB 2.0, VGA 0 C + 60 C 114 mm x 95 mm
ADLINK Technology ETX-BT-E3825-NO AUDIO
ADLINK Technology Single Board Computers ETX Module with Intel Baytrial ?Atom E3825 1.33 GHz 533 (No Turbo) 6W (2C/1066), NO AUDIO Non-Stocked
Min.: 1
Mult.: 1
ETX Intel Atom E3825 1.33 GHz 8 GB 0 GB 5 V Ethernet, LVDS, PATA, SATA IIUSB 2.0, VGA 0 C + 60 C 114 mm x 95 mm
ADLINK Technology ETX-BT-N2807-NO AUDIO
ADLINK Technology Single Board Computers ETX Module with Intel Baytrial Celeron N2807 2.16 GHz 4.5W (2C), NO AUDIO Non-Stocked
Min.: 1
Mult.: 1
ETX Intel Celeron N2807 2.16 GHz 8 GB 0 GB 5 V Ethernet, LVDS, PATA, SATA IIUSB 2.0, VGA 0 C + 60 C 114 mm x 95 mm
ADLINK Technology ETX-BT-N2930-NO AUDIO
ADLINK Technology Single Board Computers ETX Module with Intel Baytrial N2930 1.86 GHz 400/756(Turbo) 7.5W (4C/1066), NO AUDIO Non-Stocked
Min.: 1
Mult.: 1
ETX Intel Celeron N2930 1.86 GHz 8 GB 0 GB 5 V Ethernet, LVDS, PATA, SATA IIUSB 2.0, VGA 0 C + 60 C 114 mm x 95 mm
SparkFun Single Board Computers The Raspberry Pi 4 Hardware Starter Kit provides a solid set of parts and instruction for working with the Raspberry Pi 4 in a more hardware-centric manner. While the Raspberry Pi isn't typically considered a go-to for hardware projects its I/O pins Non-Stocked
Min.: 1
Mult.: 1
Raspberry Pi 4 Broadcom BCM2711 ARM Cortex A72 1.5 GHz 4 GB 4 GB 5 V Ethernet, USB 0 C + 50 C 85 mm x 56 mm
MYIR Single Board Computers 2GB DDR4, 8GB eMMC, industrial Non-Stocked
Min.: 1
Mult.: 1

NXP 95 mm x 65 mm NXP i.MX 8M Mini Quad ARM Cortex A53, ARM Cortex M4 400 MHz, 1.8 GHz 2 GB 2 GB 5 V Bluetooth, Ethernet, HDMI, I2C, LVDS, Micro SD, MIPI-CSI, MIPI-DSI, NVMe, PCIe, SPI, UART, USB - 40 C + 85 C 95 mm x 65 mm