CPU-301-16-03

Eurotech
414-CPU-301-16-03
CPU-301-16-03

Mfr.:

Description:
Single Board Computers i.MX6 Quad Core 800MHz 1GB DDR3

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.906.678 Rp590.667.800

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Single Board Computers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
CPU-301-16
Freescale
i.MX 6
ARM Cortex A9
800 MHz
1 GB
0 GB
3.3 V
Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI
- 40 C
+ 85 C
85 mm x 67 mm
Battery Backup Switching: No Backup Battery
Brand: Eurotech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Embedded platform of choice for a wide range of applications, such as retail kiosk displays, medical equipment, and control panels for ?tness equipment
Flash: 64 GB
Memory Type: DDR3L
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Power Consumption: 5 W
Product Type: Single Board Computers
Factory Pack Quantity: 100
Subcategory: Computing
Part # Aliases: 900127-4400R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8537109920
USHTS:
8537109160
TARIC:
8537109199
ECCN:
5A002.a.1

FEATURED PRODUCTS
EUROTECH