PER-T520-M2AI-0421

Kneron
827-PERT520M2AI0421
PER-T520-M2AI-0421

Mfr.:

Description:
System-On-Modules - SOM AI.NPU 520.M.2 2242(USB interface).A1.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Quantities greater than 92 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.210.286 Rp1.210.286

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
M.2 2242
Kneron
KL520
200 MHz, 300 MHz
0 GB
0 GB
3.3 V
M.2, USB 2.0
0 C
+ 70 C
42 mm x 22 mm
Brand: Kneron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: LPDDR2
Power Consumption: 500 mW
Processor Series: KL520
Product Type: System-On-Modules - SOM
Subcategory: Computing
Part # Aliases: PER-T520-M2AI-A11-0421
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
3A001.a.9

M2AI-2242-520 AI Edge Computing Module

Kneron M2AI-2242-520 AI Edge Computing Module is designed to bring Artificial Intelligence (AI) and Machine Learning (ML) inferencing to existing systems. Based on the KL520 Neural Processor Unit (NPU), the M2AI-2242-520 connects to embedded systems that support M.2 22mm x 42mm modules. The KL520 provides an efficient AI computing performance of 0.56 TOPS per Watt, perfect for remote, mobile, and unmanned applications.