SAM9X60D1G-I/LZB

Microchip Technology
579-SAM9X60D1G-I/LZB
SAM9X60D1G-I/LZB

Mfr.:

Description:
System-On-Modules - SOM SAM9X60 SOM,DDR,NAND,EPHY,PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp466.539 Rp466.539

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: System-On-Modules - SOM
SAM9X60
28 mm x 28 mm
Microchip Technology
SAM9X60D1GT-I/4FB
600 MHz
1 GB
1 GB
3.3 V to 5.5 V
CAN, Ethernet, I2S, PWM, QSPI, SDIO
- 40 C
+ 85 C
28 mm x 28 mm
Tray
Brand: Microchip Technology
Flash: 4 GB
Memory Size: 1 GB
Memory Type: SDRAM
Moisture Sensitive: Yes
Number of Cores: 1 Core
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 36
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
USHTS:
8542310070
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAM9X60 Low-Power Microprocessors

Microchip Technology SAM9X60 Low-Power Microprocessors (MPUs) are high-performance ARM926EJ-S CPU-based embedded MPUs. These MPUs run up to 600MHz and support multiple memories such as SDRAM, LP-SDRAM, LPDDR, DDR2, QSPI, and eMMC flash. The SAM9X60 MPUs integrate powerful peripherals for connectivity and user interface applications and offer security functions, TRNG, and high-performance crypto accelerators for AES and SHA.