102110278

Seeed Studio
713-102110278
102110278

Mfr.:

Description:
System-On-Modules - SOM The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.490.613 Rp1.490.613

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: System-On-Modules - SOM
RoHS:  
Rockchip
RK1808
1.6 GHz
1 GB
1 GB
5 V
Audio, Ethernet, I2S, MIPI-CSI, MIPI-DSI, PCIe, USB 2.0 , Video
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flash: 16 GB
Memory Size: 1 GB
Memory Type: LPDDR3
Processor Series: RK1808
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
3A991.a

BeiQi RK1808 AIoT 96Boards Compute SoM

Seeed Studio BeiQi RK1808 AIoT 96Boards Compute SoM is a high-powered core board designed for the Artificial Intelligence of Things (AIoT) field. This Seeed Studio System-On-Module (SOM) uses the Rockchip RK1808 System on a Chip (SoC) as the main control chip. The BeiQi RK1808 SoM features the dual-core ARM Cortex-A53 CPU for ultra-low power consumption. This SoM supports single and double-precision operations with the help of the VFP v4 hardware. The BeiQi RK1808 SoM is compatible with Mxnet/Caffe/TensorFlow models and supports mainstream layer type and multi-class framework. This SoM provides easy-to-use development tools, performance estimation, accuracy verification, and PC-side model conversion.